Part Details for RS07J by Luguang Electronic Technology Co Ltd
Results Overview of RS07J by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS07J Information
RS07J by Luguang Electronic Technology Co Ltd is a Signal Diode.
Signal Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RS07J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS07J-LGE
|
TME | Diode: rectifying, SMD, 600V, 1A, 250ns, SOD123F, Ufmax: 1.15V Min Qty: 25 | 0 |
|
$0.0167 / $0.0340 | RFQ |
Part Details for RS07J
RS07J CAD Models
RS07J Part Data Attributes
|
RS07J
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS07J
Luguang Electronic Technology Co Ltd
Fast Recovery Diode, Case Style : SOD-123FL; IAV (A) : 1.0; VRRM (V) : 600; IFSM (A) : 20; VF (V) : 1.3; @IAV (A): 1.0; IR (µA) TA=25ºC: 5.0; TRR (nS): 250
|
Part Life Cycle Code | Active | |
Part Package Code | SOD-123FL | |
Manufacturer Package Code | SOD-123FL |