-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, Off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RRG31131100 by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3818
|
Newark | Rocker Switch, Spst, 10A, 125V, Panel, Switch Operation:Off-On, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Rrg3 Series, Contact Current Ac Max:10Arohs Compliant: Yes |E-Switch RRG31131100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.5600 / $0.8600 | Buy Now |
DISTI #
RRG31131100-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3095 In Stock |
|
$0.5562 / $0.8600 | Buy Now |
DISTI #
612-RRG31131100
|
Mouser Electronics | Rocker Switches 10A 125VAC 4.8mm Tab Off-On Black/Black RoHS: Compliant | 981 |
|
$0.5170 / $0.8600 | Buy Now |
DISTI #
74852529
|
RS | Rocker Switch, SPST, OFF-ON, 10A, 125V AC, QC 0.187", RRG3 Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3000 |
|
$1.2900 / $1.8500 | Buy Now |
DISTI #
RRG31131100
|
TME | ROCKER, SPST-NO, Pos: 2, ON-OFF, 6A/250VAC, black, none, RRG3 Min Qty: 3000 | 0 |
|
$0.5200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RRG31131100
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RRG31131100
E-Switch Inc
Rocker Switch, SPST, Off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.228 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Body Height | 14.605 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.323 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
The recommended operating temperature range for the RRG31131100 is -20°C to 85°C, although it can withstand storage temperatures from -40°C to 100°C.
To ensure reliability in high-vibration environments, it's recommended to use a secure mounting method, such as screw mounting or adhesive mounting, and to follow the manufacturer's guidelines for torque and mounting specifications.
The typical lifecycle of the RRG31131100 is around 10,000 to 20,000 cycles, depending on the operating conditions and usage. However, this can vary depending on the specific application and environmental factors.
While the RRG31131100 is designed to be robust, it's not recommended for use in extremely harsh environments. However, it can operate in environments with moderate humidity and exposure to some chemicals. It's essential to consult the manufacturer's guidelines and perform environmental testing to ensure the switch's reliability in specific applications.
The recommended cleaning and maintenance procedure for the RRG31131100 involves using a soft, dry brush to remove any debris or dust, and avoiding the use of harsh chemicals or solvents. It's also essential to follow the manufacturer's guidelines for cleaning and maintenance to ensure the switch's reliability and longevity.