-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RRA12C1000-116 by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8195
|
Newark | Rocker Switch, Dpst, 15A, 125V, Panel, Switch Operation:Off-On, Contact Configuration:Dpst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Transparent Red, Product Range:Rra Series, Contact Voltage Vdc:-Rohs Compliant: Yes |E-Switch RRA12C1000-116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2076 |
|
$0.7200 | Buy Now |
DISTI #
EG4769-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2459 In Stock |
|
$1.3092 / $2.0400 | Buy Now |
DISTI #
612-RRA12C1000-116
|
Mouser Electronics | Rocker Switches ROCKER SW DPST 15A RED ILLUM BLK ACTR RoHS: Compliant | 1799 |
|
$1.0400 / $1.6300 | Buy Now |
DISTI #
37143501
|
Verical | Switch Rocker OFF ON DPST Quick Connect Round Rocker 15A 250VAC 248.57VA Min Qty: 70 Package Multiple: 1 | Americas - 2076 |
|
$1.0524 / $1.2308 | Buy Now |
DISTI #
RRA12C1000-116
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 10A/125VAC, transparent, LED, RRA Min Qty: 3000 | 0 |
|
$1.3400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RRA12C1000-116
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RRA12C1000-116
E-Switch Inc
Rocker Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | RED | |
Actuator Length | 0.244 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Body Height | 14.605 mm | |
Body Length or Diameter | 22.8092 mm | |
Contact (AC) Max Power Rating R Load | 0.3HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 6000 Cycle(s) | |
Illumination | LAMP | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.37 inch | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for RRA12C1000-116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RRA12C1000-116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CN22J3GS207HQA7 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,SOLDER TERMINAL,ROCKER | RRA12C1000-116 vs CN22J3GS207HQA7 |
CN22J8RS207PQA8 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,SOLDER TERMINAL,ROCKER | RRA12C1000-116 vs CN22J8RS207PQA8 |
CN202J61S105PQA | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | RRA12C1000-116 vs CN202J61S105PQA |
RRA12C1000-136 | E-Switch Inc | Check for Price | Rocker Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | RRA12C1000-116 vs RRA12C1000-136 |
CN22J3RS207DQA8 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,SOLDER TERMINAL,ROCKER | RRA12C1000-116 vs CN22J3RS207DQA8 |
CN22J3RS105QA7 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | RRA12C1000-116 vs CN22J3RS105QA7 |
CN202J11S107QA | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,SOLDER TERMINAL,ROCKER | RRA12C1000-116 vs CN202J11S107QA |
CN202J11S105HQA | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | RRA12C1000-116 vs CN202J11S105HQA |
CN202J62S105DQA | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | RRA12C1000-116 vs CN202J62S105DQA |
CN22J8GS205HQA7 | C&K | Check for Price | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | RRA12C1000-116 vs CN22J8GS205HQA7 |
The recommended operating temperature range for the RRA12C1000-116 is -20°C to 85°C, although it can withstand storage temperatures from -40°C to 100°C.
Yes, the RRA12C1000-116 is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.
The typical actuation force required to switch the RRA12C1000-116 is around 1.5 N to 2.5 N, although this may vary depending on the specific application and environmental conditions.
Yes, the RRA12C1000-116 is designed to withstand high-vibration and high-shock environments, making it suitable for use in industrial, automotive, and other demanding applications.
Yes, the RRA12C1000-116 is available in various termination options, including through-hole, surface-mount, and wire-lead configurations, to accommodate different PCB design requirements.