-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROCKER SWITCH,STRAIGHT,DPST,OFF-ON,QUICK CONNECT TERMINAL,ROCKER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RR812C1000-116 by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5755
|
Newark | Rocker Switch, Dpst, 16A, 125V, Panel, Switch Operation:Off-On, Contact Configuration:Dpst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Red, Product Range:Rr8 Series, Contact Current Ac Max:16A Rohs Compliant: Yes |E-Switch RR812C1000-116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1222 |
|
$0.6090 | Buy Now |
DISTI #
EG4780-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1495 In Stock |
|
$1.1202 / $1.7400 | Buy Now |
DISTI #
612-RR812C1000-116
|
Mouser Electronics | Rocker Switches ROCKER, 16A 125VAC, DPST Off-On, Panel Mount, Snap-In Quick Connect - 0.187" RoHS: Compliant | 2733 |
|
$1.0500 / $1.7100 | Buy Now |
DISTI #
84768290
|
Verical | Switch Rocker OFF ON DPST Quick Connect Round Rocker 16A 250VAC 248.57VA Min Qty: 83 Package Multiple: 1 | Americas - 1222 |
|
$1.0978 / $1.3304 | Buy Now |
DISTI #
RR812C1000-116
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 10A/125VAC, transparent, LED, RR8 Min Qty: 3000 | 0 |
|
$1.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR812C1000-116
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RR812C1000-116
E-Switch Inc
ROCKER SWITCH,STRAIGHT,DPST,OFF-ON,QUICK CONNECT TERMINAL,ROCKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | RED | |
Actuator Length | 0.217 inch | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Body Height | 14.5034 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Power Rating R Load | 0.3HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.315 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
The recommended torque for the screw terminals is 0.5-1.0 N·m (0.36-0.72 lbf·in).
Yes, the switch is designed to withstand vibrations up to 10G (10-2000 Hz) and is suitable for high-vibration applications.
The switch has an IP67 rating, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use additional protection or sealing for outdoor or harsh environment applications.
The operating temperature range for the switch is -20°C to 85°C (-4°F to 185°F).
Yes, the RR812C1000-116 switch is RoHS and REACH compliant, making it suitable for use in the European Union and other regions with similar regulations.