-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RR511D1121 by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3700
|
Newark | Rocker Switch, Spst, 20A, 125V, Panel Rohs Compliant: Yes |E-Switch RR511D1121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1269 |
|
$0.7940 / $1.2200 | Buy Now |
DISTI #
43W8121
|
Newark | Rocker Switch, Spst, 20A, 125V, Panel, Switch Operation:Off-On, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Rr5 Series, Contact Current Ac Max:20A Rohs Compliant: Yes |E-Switch RR511D1121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7900 / $1.2200 | Buy Now |
DISTI #
EG4777-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3415 In Stock |
|
$0.7742 / $1.2200 | Buy Now |
DISTI #
612-RR511D1121
|
Mouser Electronics | Rocker Switches 20A 125VAC 4.8mm Tab On-Off Black/Black RoHS: Compliant | 2699 |
|
$0.6640 / $1.1500 | Buy Now |
DISTI #
72095908
|
RS | Rocker Switch, RR5 Series, SPST, OFF-ON, Blk Rocker,"I/O Legend", 20A, 125VAC, Min Qty: 1 Package Multiple: 1 Container: Bulk | 3248 |
|
$1.8500 / $2.4700 | Buy Now |
DISTI #
75635026
|
RS | Rocker Switch, RR5 Series, SPST, OFF-ON, Blk Rocker,"I/O Legend", 20A, 125VAC, Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8500 / $2.4700 | RFQ |
DISTI #
ESWRR511D1121
|
Heilind Electronics | 14-RR511D1121 SPST 20A 125V ROCKER | Americas - 2094 in Stock |
|
$0.7572 / $0.9828 | Buy Now |
DISTI #
84861287
|
Verical | Switch Rocker OFF ON SPST Quick Connect Round Rocker 20A 250VAC Min Qty: 50 Package Multiple: 25 Date Code: 2437 | Americas - 7465 |
|
$0.6650 / $1.3406 | Buy Now |
DISTI #
87330954
|
Verical | Switch Rocker OFF ON SPST Quick Connect Round Rocker 20A 250VAC Min Qty: 68 Package Multiple: 1 | Americas - 2969 |
|
$0.7587 / $0.9643 | Buy Now |
DISTI #
RR511D1121
|
TME | ROCKER, SPST-NO, Pos: 2, ON-OFF, 10A/250VAC, black, 20mΩ, Body: black Min Qty: 1 | 248 |
|
$0.6900 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR511D1121
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RR511D1121
E-Switch Inc
Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.244 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Body Height | 11.2014 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.299 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for RR511D1121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR511D1121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRS-2011-2131 | CW Industries | Check for Price | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | RR511D1121 vs GRS-2011-2131 |
GRS-2011-3031 | CW Industries | Check for Price | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | RR511D1121 vs GRS-2011-3031 |
GRS-2011-2096 | CW Industries | Check for Price | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | RR511D1121 vs GRS-2011-2096 |
GRS-2011-3029 | CW Industries | Check for Price | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | RR511D1121 vs GRS-2011-3029 |
GRS-2011-2106 | CW Industries | Check for Price | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | RR511D1121 vs GRS-2011-2106 |
GRS-2011-3005 | CW Industries | Check for Price | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | RR511D1121 vs GRS-2011-3005 |
GRS-2011-2102 | CW Industries | Check for Price | Rocker Switch, SPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | RR511D1121 vs GRS-2011-2102 |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
To debounce the switch, you can use a capacitor and resistor in series to filter out the mechanical bouncing effect. A 100nF capacitor and a 1kΩ resistor are commonly used values. You can also use a debouncing IC or a microcontroller with built-in debouncing capabilities.
Use a soft, dry brush to remove any debris or dust from the switch. Avoid using chemicals, solvents, or liquids, as they can damage the component. For more thorough cleaning, use a gentle air blower or a soft, dry cloth.
While the RR511D1121 is designed to be durable, it's essential to ensure the switch is properly mounted and secured to withstand vibrations. You may need to add additional mechanical support or use a vibration-dampening material to prevent damage.
The operating temperature range for the RR511D1121 is -20°C to 85°C (-4°F to 185°F). Operating outside this range may affect the switch's performance and lifespan.