Part Details for RR15134421 by E-Switch Inc
Results Overview of RR15134421 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RR15134421 Information
RR15134421 by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for RR15134421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X7785
|
Newark | Ea Rohs Compliant: Yes |E-Switch RR15134421 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6380 / $0.7350 | Buy Now |
DISTI #
141-RR15134421-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 4000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5146 | Buy Now |
DISTI #
612-RR15134421
|
Mouser Electronics | Rocker Switches Rocker, SPST, Off-On, Panel Mount, Snap-In, Grey, I/O Vertical RoHS: Compliant | 0 |
|
$0.4640 / $0.4790 | Order Now |
DISTI #
74852477
|
RS | Rocker Switch, SPST, OFF-ON, 10A, 125V AC, Solder, RR1 Series Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9680 | RFQ |