-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.0625W, 33ohm, 25V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RR0510R-330-D by Susumu Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0397
|
Newark | Res, Thin Film, 33R, 0.5%, 0.063W, 0402, Resistance:33Ohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rr Series Rohs Compliant: Yes |Susumu RR0510R-330-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0050 | Buy Now |
DISTI #
28K0398
|
Newark | Resistor, Thin Film, 33 Ohm, 63Mw, 0.5%, Resistance:33Ohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rr Series Rohs Compliant: Yes |Susumu RR0510R-330-D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0210 | Buy Now |
DISTI #
RR05R33DCT-ND
|
DigiKey | RES SMD 33 OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
74522 In Stock |
|
$0.0116 / $0.1000 | Buy Now |
DISTI #
754-RR0510R-330D
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 33ohm 0.5% 100ppm RoHS: Compliant | 69580 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
87183150
|
Verical | Res Thin Film 0402 33 Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Min Qty: 3969 Package Multiple: 1 | Americas - 5645 |
|
$0.0108 | Buy Now |
|
Bristol Electronics | 9990 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL FILM, 0.0625 W, 0.5 %, 100 ppm, 33 ohm, SURFACE MOUNT, 0402 | 7992 |
|
$0.0225 / $0.1125 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.0625 W, 0.5 %, 100 ppm, 33 ohm, SURFACE MOUNT, 0402 | 960 |
|
$0.0210 / $0.0630 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.0625 W, 0.5 %, 100 ppm, 33 ohm, SURFACE MOUNT, 0402 | 436 |
|
$0.0415 / $0.0664 | Buy Now |
|
Perfect Parts Corporation | 21952 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR0510R-330-D
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0510R-330-D
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.0625W, 33ohm, 25V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RR0510R-330-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0510R-330-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TNPW040233R0DT1RT7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.063W, 33ohm, 25V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RR0510R-330-D vs TNPW040233R0DT1RT7 |
The recommended land pattern for the RR0510R-330-D is a rectangular pad with a size of 0.65mm x 0.35mm, with a non-solder mask defined (NSMD) pad shape to ensure proper soldering and to prevent solder bridging.
Yes, the RR0510R-330-D is suitable for high-frequency applications due to its thin-film construction and low inductance design, which minimizes parasitic effects and ensures stable performance up to several hundred MHz.
The temperature coefficient of the RR0510R-330-D is ±50 ppm/°C, which means that the resistance value may change by ±0.05% for every 1°C change in temperature.
Yes, the RR0510R-330-D is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly and sustainable designs.
The recommended soldering temperature for the RR0510R-330-D is 260°C (500°F) with a soldering time of 3-5 seconds, to ensure proper soldering and to prevent damage to the resistor.