-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP20-4805SFR/P by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-RP20-4805SFR/P-ND
|
DigiKey | DC DC CONVERTER 5V 20W Min Qty: 1 Lead time: 10 Weeks Container: Retail Package MARKETPLACE PRODUCT |
9 In Stock |
|
$73.2200 | Buy Now |
DISTI #
RP20-4805SFR/P-ND
|
DigiKey | DC DC CONVERTER 5V 20W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$82.1056 | Buy Now |
DISTI #
919-RP20-4805SFR/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 18-75Vin 5Vout 4A RoHS: Compliant | 0 |
|
$72.8900 / $84.7800 | Order Now |
DISTI #
30003763
|
RECOM Power | 20W DC/DC-Converter 'POWERLINE' 2"x1" 2.25kV reg 4:1 RoHS: Compliant | 9 |
|
RFQ | |
|
Onlinecomponents.com | 20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4, V. In: 18-75, V. Out: 05, mA. Out: 4000 RoHS: Compliant |
9 Partner Stock |
|
$69.4200 / $85.2500 | Buy Now |
DISTI #
RP20-4805SFR/P
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 9 | 0 |
|
$64.7800 | Buy Now |
DISTI #
000000000006064758
|
Sager | Isolated DC/DC Converters - Through Hole 20W 18-75Vin 5Vout 4A Min Qty: 1 | 0 |
|
$66.4400 / $86.3700 | Buy Now |
|
Master Electronics | 20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4, V. In: 18-75, V. Out: 05, mA. Out: 4000 RoHS: Compliant |
9 Partner Stock |
|
$69.4200 / $85.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP20-4805SFR/P
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RP20-4805SFR/P
RECOM Power GmbH
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-10-25 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |