-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP20-243.3SFW/N by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X3077
|
Newark | 20W Dc/Dc-Converter Powerline 2"x1" 1.6Kv Reg 4:1 Rohs Compliant: Yes |Recom Power RP20-243.3SFW/N RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9800 / $99.1000 | Buy Now |
DISTI #
RP20-243.3SFW/N-ND
|
DigiKey | DC DC CONVERTER 3.3V 20W Min Qty: 9 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$79.7489 | Buy Now |
DISTI #
919-RP20-243.3SFW/N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 4:1 9-36Vin 3.3Vout RoHS: Compliant | 0 |
|
$75.2000 / $88.9600 | Order Now |
DISTI #
30001870
|
RECOM Power | 20W DC/DC-Converter 'POWERLINE' 2"x1" 1.6kV reg 4:1 RoHS: Compliant | 0 |
|
$79.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.0600 / $81.1300 | Buy Now |
DISTI #
000000000006064734
|
Sager | Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 4:1 9-36Vin 3.3Vout Min Qty: 1 | 0 |
|
$64.4900 / $83.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP20-243.3SFW/N
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RP20-243.3SFW/N
RECOM Power GmbH
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.55 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 18.15 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |