Part Details for ROX2SJ39K by TE Connectivity
Results Overview of ROX2SJ39K by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ROX2SJ39K Information
ROX2SJ39K by TE Connectivity is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ROX2SJ39K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4843
|
Newark | Through Hole Resistor, Rox Series, 39 Kohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity ROX2SJ39K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.0130 | Buy Now |
DISTI #
A131528CT-ND
|
DigiKey | RES 39K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8203 In Stock |
|
$0.0479 / $0.2700 | Buy Now |
DISTI #
4-1625890-5
|
Avnet Americas | Resistor, 39 kOhm, ? 5%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof - Bulk (Alt: 4-1625890-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0430 / $0.0444 | Buy Now |
DISTI #
279-ROX2SJ39K
|
Mouser Electronics | Metal Oxide Resistors 39 KOhms 2W 350V RoHS: Compliant | 8000 |
|
$0.0590 / $0.0650 | Buy Now |
|
TE Connectivity | 2W SM M/OX 5% 39K Resistance Value: 39K Ω Resistor Type: Power Resistor Element Type: Metal Oxide Film Power Rating: 2 W Resistance Class: 1kΩ – 1MΩ Through-Hole Resistor | 39K Ω Power Resistor Metal Oxide Film 2 W | Part Number: ROX2SJ39K | Internal Number: 4-1625890-5 | TE Connectivity RoHS: Compliant Min Qty: 1 | 8203 |
|
$0.1800 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 39 Kohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.0447 / $0.0717 | Buy Now |
DISTI #
ROX2SJ39K
|
TME | Resistor: metal oxide, 39kΩ, 2W, ±5%, Ø5x12mm, -55÷155°C Min Qty: 1000 | 0 |
|
$0.0544 | RFQ |
DISTI #
4-1625890-5
|
Avnet Abacus | Resistor 39 kOhm 5 2 W Axial Leaded Metal Oxide Power Flame Proof (Alt: 4-1625890-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 39 Kohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.0447 / $0.0717 | Buy Now |
Part Details for ROX2SJ39K
ROX2SJ39K CAD Models
ROX2SJ39K Part Data Attributes
|
ROX2SJ39K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX2SJ39K
TE Connectivity
RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 39000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ROX2SJ39K
This table gives cross-reference parts and alternative options found for ROX2SJ39K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX2SJ39K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOR02SJ0393TB0 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 39000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | ROX2SJ39K vs MOR02SJ0393TB0 |
WMO2S-39KJA1 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 39000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | ROX2SJ39K vs WMO2S-39KJA1 |
282-39K-RC | Xicon Passive Components | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 39000ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | ROX2SJ39K vs 282-39K-RC |