Part Details for ROX2SJ10R by TE Connectivity
Results Overview of ROX2SJ10R by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ROX2SJ10R Information
ROX2SJ10R by TE Connectivity is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ROX2SJ10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4819
|
Newark | Resistor, Metal Oxide, 10R, 5%, Axial, Resistance:10Ohm, Product Range:Rox Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Neohm Te Connectivity ROX2SJ10R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.0100 | Buy Now |
DISTI #
A106002CT-ND
|
DigiKey | RES 10 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6858 In Stock |
|
$0.0478 / $0.2700 | Buy Now |
DISTI #
1625890-6
|
Avnet Americas | Res Metal Oxide 10 Ohm 5% 2W ?350ppm/?C Conformal AXL Thru-Hole Ammo Pack - Bulk (Alt: 1625890-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0435 / $0.0465 | Buy Now |
DISTI #
279-ROX2SJ10R
|
Mouser Electronics | Metal Oxide Resistors 10 Ohms 2W 350V RoHS: Compliant | 22507 |
|
$0.0590 / $0.2700 | Buy Now |
|
TE Connectivity | 2W SM M/OX 5% 10R Resistance Value: 10 Ω Resistor Type: Power Resistor Element Type: Metal Oxide Film Power Rating: 2 W Resistance Class: Up to 1kΩ Through-Hole Resistor | 10 Ω Power Resistor Metal Oxide Film 2 W | Part Number: ROX2SJ10R | Internal Number: 1625890-6 | TE Connectivity RoHS: Compliant Min Qty: 1 | 6858 |
|
$0.1800 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 10 ohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box RoHS: Compliant |
2056 In Stock |
|
$0.0435 / $0.0681 | Buy Now |
DISTI #
53369003
|
Verical | Res Metal Oxide 10 Ohm 5% 2W ±200ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1617 | Americas - 2000 |
|
$0.0645 / $0.0885 | Buy Now |
DISTI #
ROX2SJ10R
|
TME | Resistor: metal oxide, 10Ω, 2W, ±5%, Ø5x12mm, -55÷155°C Min Qty: 10 | 180 |
|
$0.0680 / $0.1890 | Buy Now |
DISTI #
1625890-6
|
Avnet Abacus | Res Flame Proof Metal Oxide 10 Ohm 5 2W 200ppmC Conformal Ammo Pack (Alt: 1625890-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 10 ohms (+/-) 5% - 2W - 350V - Through Hole - 12mm x 5mm dia - Ammo Box RoHS: Compliant |
2056 In Stock |
|
$0.0435 / $0.0681 | Buy Now |
Part Details for ROX2SJ10R
ROX2SJ10R CAD Models
ROX2SJ10R Part Data Attributes
|
ROX2SJ10R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX2SJ10R
TE Connectivity
RESISTOR, METAL OXIDE FILM, 2W, 5%, 300ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 5.5mm x 16mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ROX2SJ10R
This table gives cross-reference parts and alternative options found for ROX2SJ10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROX2SJ10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOR02SJ0100A10 | Royal Electronic Factory (Thailand) Co Ltd | $0.0714 | Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | ROX2SJ10R vs MOR02SJ0100A10 |
282-10/REEL-RC | Xicon Passive Components | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | ROX2SJ10R vs 282-10/REEL-RC |
WMO2S-10RJA1 | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL OXIDE FILM, 2W, 5%, 350ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ROX2SJ10R vs WMO2S-10RJA1 |
WMO2S-10RJA1 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | ROX2SJ10R vs WMO2S-10RJA1 |
282-10 | Xicon Passive Components | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, | ROX2SJ10R vs 282-10 |
ROX2SJ10RBL | TE Connectivity | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, -350,350ppm/Cel | ROX2SJ10R vs ROX2SJ10RBL |
ROX2SJ10R Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm. Over-tightening can damage the terminals.
-
Yes, the ROX2SJ10R is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
Yes, the ROX2SJ10R meets the requirements for automotive applications, including temperature range, vibration, and reliability.
-
The maximum operating temperature for the ROX2SJ10R is 125°C (257°F).
-
The ROX2SJ10R has a IP67 rating, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes.