Part Details for ROX05SJ4R3 by TE Connectivity
Results Overview of ROX05SJ4R3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ROX05SJ4R3 Information
ROX05SJ4R3 by TE Connectivity is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ROX05SJ4R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC9574
|
Newark | Res, 4R3, 0.5W, Axial, Metal Oxide, Resistance:4.3Ohm, Product Range:Rox Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Minireel Te Connectivity/neohm ROX05SJ4R3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 4720 |
|
$0.0070 | Buy Now |
DISTI #
A142647CT-ND
|
DigiKey | RES 4.3 OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9367 In Stock |
|
$0.0236 / $0.1500 | Buy Now |
DISTI #
1-1676123-8
|
Avnet Americas | - Bulk (Alt: 1-1676123-8) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0273 / $0.0278 | Buy Now |
DISTI #
279-ROX05SJ4R3
|
Mouser Electronics | Metal Oxide Resistors 1/2W SM M/OX 5% 4R3 | 14749 |
|
$0.0260 / $0.1500 | Buy Now |
|
TE Connectivity | 1/2W SM M/OX 5% 4R3 Resistance Value: 4.3 Ω Resistor Type: General Purpose Resistor Element Type: Metal Oxide Film Power Rating: .5 W Resistance Class: Up to 1kΩ Through-Hole Resistor | 4.3 Ω General Purpose Resistor Metal Oxide Film .5 W | Part Number: ROX05SJ4R3 | Internal Number: 1-1676123-8 | TE Connectivity RoHS: Compliant Min Qty: 1 | 9367 |
|
$0.0900 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 4.3 ohms (+/-) 5% - 1/2W - 250V - Through Hole - 7.5mm x 2.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.0221 / $0.0303 | Buy Now |
DISTI #
ROX05SJ4R3
|
TME | Resistor: metal oxide, 4.3Ω, 500mW, ±5%, Ø3.5x10mm, -55÷155°C Min Qty: 15000 | 0 |
|
$0.0281 | RFQ |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 4.3 ohms (+/-) 5% - 1/2W - 250V - Through Hole - 7.5mm x 2.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.0221 / $0.0303 | Buy Now |
Part Details for ROX05SJ4R3
ROX05SJ4R3 CAD Models
ROX05SJ4R3 Part Data Attributes
|
ROX05SJ4R3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX05SJ4R3
TE Connectivity
RESISTOR, METAL OXIDE FILM, 0.5W, 5%, 300ppm, 4.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |