Part Details for ROX05SJ390R by TE Connectivity
Results Overview of ROX05SJ390R by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ROX05SJ390R Information
ROX05SJ390R by TE Connectivity is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ROX05SJ390R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC1268
|
Newark | Res, 390R, 0.5W, Axial, Metal Oxide, Resistance:390Ohm, Product Range:Rox Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Neohm Te Connectivity ROX05SJ390R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 4144 |
|
$0.0150 | Buy Now |
DISTI #
A142694CT-ND
|
DigiKey | RES 390 OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4592 In Stock |
|
$0.0229 / $0.1500 | Buy Now |
DISTI #
6-1676123-5
|
Avnet Americas | Resistor Power Metal Oxide Film 390Ohm 5% 0.5W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 6-1676123-5) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0210 / $0.0216 | Buy Now |
DISTI #
279-ROX05SJ390R
|
Mouser Electronics | Metal Oxide Resistors 1/2W SM M/OX 5% 390R RoHS: Compliant | 23606 |
|
$0.0300 / $0.1500 | Buy Now |
|
TE Connectivity | 1/2W SM M/OX 5% 390R Resistance Value: 390 Ω Resistor Type: General Purpose Resistor Element Type: Metal Oxide Film Power Rating: .5 W Resistance Class: Up to 1kΩ Through-Hole Resistor | 390 Ω General Purpose Resistor Metal Oxide Film .5 W | Part Number: ROX05SJ390R | Internal Number: 6-1676123-5 | TE Connectivity RoHS: Compliant Min Qty: 1 | 4592 |
|
$0.0900 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Flame-Proof Power Metal Oxide Film Resistor - 390 ohms (+/-) 5% - 1/2W - 250V - Through Hole - 7.5mm x 2.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.0214 / $0.0293 | Buy Now |
DISTI #
76838405
|
Verical | Res Metal Oxide 390 Ohm 5% 0.5W(1/2W) ±350ppm/C Epoxy Resin AXL Min Qty: 3334 Package Multiple: 1 | Americas - 4144 |
|
$0.0213 | Buy Now |
DISTI #
ROX05SJ390R
|
TME | Resistor: metal oxide, 390Ω, 500mW, ±5%, Ø3.5x10mm, -55÷155°C Min Qty: 15000 | 0 |
|
$0.0269 | RFQ |
|
Master Electronics | Flame-Proof Power Metal Oxide Film Resistor - 390 ohms (+/-) 5% - 1/2W - 250V - Through Hole - 7.5mm x 2.5mm dia - Ammo Box RoHS: Compliant | 0 |
|
$0.0214 / $0.0293 | Buy Now |
Part Details for ROX05SJ390R
ROX05SJ390R CAD Models
ROX05SJ390R Part Data Attributes
|
ROX05SJ390R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROX05SJ390R
TE Connectivity
RESISTOR, METAL OXIDE FILM, 0.5W, 5%, 300ppm, 390ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |