Part Details for ROV20H201K-S-AP by TE Connectivity
Results Overview of ROV20H201K-S-AP by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ROV20H201K-S-AP Information
ROV20H201K-S-AP by TE Connectivity is a Varistor.
Varistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for ROV20H201K-S-AP
ROV20H201K-S-AP CAD Models
ROV20H201K-S-AP Part Data Attributes
|
ROV20H201K-S-AP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ROV20H201K-S-AP
TE Connectivity
Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 170 V, 140 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Circuit DC Voltage-Max | 170 V | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 140 J | |
JESD-609 Code | e3 | |
Manufacturer Series | ROV20H | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
Alternate Parts for ROV20H201K-S-AP
This table gives cross-reference parts and alternative options found for ROV20H201K-S-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ROV20H201K-S-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C76653-000 | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 170V, 140J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | ROV20H201K-S-AP vs C76653-000 |
TVZ18EB201KT45 | World Products Inc | Check for Price | Varistor, 170V, 140J, Through Hole Mount, RADIAL LEADED | ROV20H201K-S-AP vs TVZ18EB201KT45 |
E36805-000 | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 170V, 140J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | ROV20H201K-S-AP vs E36805-000 |
TVZ18EC201KBSN | World Products Inc | Check for Price | Varistor, 170V, 140J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ROV20H201K-S-AP vs TVZ18EC201KBSN |
2381586B131S | Vishay Intertechnologies | Check for Price | Varistor, 140J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ROV20H201K-S-AP vs 2381586B131S |
VDRH20X130BLE | Vishay Intertechnologies | Check for Price | Varistor, 140J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ROV20H201K-S-AP vs VDRH20X130BLE |
TVZ18EC201KT4X | World Products Inc | Check for Price | Varistor, 170V, 140J, Through Hole Mount, RADIAL LEADED | ROV20H201K-S-AP vs TVZ18EC201KT4X |
2381586B131K | Vishay Intertechnologies | Check for Price | Varistor, 140J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ROV20H201K-S-AP vs 2381586B131K |
TVZ18EB201KT4X | World Products Inc | Check for Price | Varistor, 170V, 140J, Through Hole Mount, RADIAL LEADED | ROV20H201K-S-AP vs TVZ18EB201KT4X |
TVZ18EC201KT1X | World Products Inc | Check for Price | Varistor, 170V, 140J, Through Hole Mount, RADIAL LEADED | ROV20H201K-S-AP vs TVZ18EC201KT1X |