-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ROE-0515S by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y5632
|
Newark | Dc-Dc Conv, Medical, 15V, 0.066A, Sip, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:66Ma, Width:6Mmrohs Compliant: Yes |Recom Power ROE-0515S RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $4.0400 | Buy Now |
DISTI #
ROE-0515S-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1107 / $3.6000 | Buy Now |
DISTI #
919-ROE-0515S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 5Vin 15Vout 66mA SIP4 RoHS: Compliant | 0 |
|
$2.7800 / $3.4700 | Order Now |
DISTI #
10018045
|
RECOM Power | 1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg RoHS: Compliant | 558 |
|
$3.6000 | RFQ |
DISTI #
71897070
|
RS | DC-DC Converter, SIP4, 1kV unreg, Single Output, 1W, 15V Out, ROE Series Min Qty: 42 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2600 / $3.5100 | RFQ |
|
Future Electronics | 1W DC/DC-CONVERTER 'ECONOLINE' SIP4 1KV UNREG RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 6 Weeks Container: Tube | 84Tube |
|
$2.4500 / $2.5400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 5VIN 1-OUT 15V 0.066A 1W 4-Pin SIP Module Tube RoHS: Compliant |
168 On Order 31 Factory Stock |
|
$2.9750 / $3.2950 | Buy Now |
|
Future Electronics | 1W DC/DC-CONVERTER 'ECONOLINE' SIP4 1KV UNREG Min Qty: 42 Package Multiple: 42 |
84 null |
|
$2.4500 / $2.5400 | Buy Now |
DISTI #
ROE-0515S
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 15VDC, Iout: 66mA, SIP4 Min Qty: 1 | 18 |
|
$2.6300 / $3.1000 | Buy Now |
DISTI #
ROE-0515S
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 42 | 0 |
|
$2.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ROE-0515S
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
ROE-0515S
RECOM Power GmbH
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-P4 | |
Length | 11.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
RECOM recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure good heat dissipation. A minimum of 2 oz copper thickness is recommended.
To ensure reliability, RECOM recommends operating the module within the specified temperature range (–40°C to +85°C) and ensuring good airflow around the module. Additionally, derating the output power can help reduce the module's temperature.
RECOM recommends using a low-ESR ceramic capacitor (e.g., X7R or X5R) with a value of 10-22 μF, depending on the input voltage and ripple requirements.
RECOM recommends using a TVS diode or a transient voltage suppressor (TVS) at the input to protect the module from voltage transients and surges.
RECOM recommends using a low-ESR ceramic capacitor (e.g., X7R or X5R) with a value of 10-22 μF, depending on the output voltage and ripple requirements.