-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 162ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNF14BAC162R by SEI Stackpole Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNF14BAC162R-ND
|
DigiKey | RES 162 OHM 0.1% 1/4W AXIAL Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1036 | Buy Now |
DISTI #
RNF14BAC162R
|
Avnet Americas | Res Metal Film 162Ohm 0.1% 1/4W ?50ppm/?C Conformal Axial Ammo Pack - Ammo Pack (Alt: RNF14BAC162R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0960 / $0.0980 | Buy Now |
DISTI #
708-RNF14BAC162R
|
Mouser Electronics | Metal Film Resistors - Through Hole RES, MF, 1/4W, 162 ohm, 0.1%, 50 ppm RoHS: Compliant | 0 |
|
$0.1030 / $0.1040 | Order Now |
|
Onlinecomponents.com | General Purpose Metal Film Resistor - 162 ohm ±0.1% - 0.25W - Body: 6.35 x 2.35mm Dia - Thru Hole RoHS: Compliant | 0 |
|
$0.1000 / $0.3200 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 1/4W, 162 ohm, 0.1%, 50 ppm - Metal Film Resistor - Standard RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1900 / $0.2530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNF14BAC162R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF14BAC162R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 162ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for RNF14BAC162R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF14BAC162R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNF14BNC162R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 162ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel, | RNF14BAC162R vs RNF14BNC162R |
RNF14AAC162R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 162ohm, 250V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNF14BAC162R vs RNF14AAC162R |
PRNF14BBC162R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 162ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel, | RNF14BAC162R vs PRNF14BBC162R |
RN1/4T21620.1%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 162ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNF14BAC162R vs RN1/4T21620.1%A |
RNF14ATC162R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, METAL FILM, 0.25W, 0.05%, 50ppm, 162ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RNF14BAC162R vs RNF14ATC162R |
PRNF14ABC162R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 162ohm, 250V, 0.05% +/-Tol, -50,50ppm/Cel, | RNF14BAC162R vs PRNF14ABC162R |
RN1/4T21620.1%T | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 162ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel, | RNF14BAC162R vs RN1/4T21620.1%T |
RN1/4T21620.1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 162ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNF14BAC162R vs RN1/4T21620.1%R |
PRNF14AAC162R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 162ohm, 250V, 0.05% +/-Tol, -50,50ppm/Cel, | RNF14BAC162R vs PRNF14AAC162R |
RN55C1620B | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 162ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel, | RNF14BAC162R vs RN55C1620B |