-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCP0805FTD24K9 by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCP0805FTD24K9CT-ND
|
DigiKey | RES 24.9K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9260 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
RNCP0805FTD24K9
|
Avnet Americas | Res Thin Film 0805 24.9kOhm 1% 1/4W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: RNCP0805FTD24K9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0057 / $0.0061 | Buy Now |
DISTI #
708-RNCP0805FTD24K9
|
Mouser Electronics | Thin Film Resistors - SMD 24.9KOhms 0805 0.25W 100ppm 1% Hi Pwr Anti-Sulfur RoHS: Compliant | 12652 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07138209
|
Arrow Electronics | Res Thin Film 0805 24.9K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1835 Container: Cut Strips | Americas - 37 |
|
$0.0011 / $0.0180 | Buy Now |
|
Onlinecomponents.com | High Power Thin Film Chip Resistor - 24.9 kohm ±1% - 0.25W - SMD 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0059 / $0.0069 | Buy Now |
|
NAC | RESISTOR, 24.9 Kohm, 0805, 1%, 100 ppm, 0.25W - Thin Film - High Power RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0140 / $0.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCP0805FTD24K9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCP0805FTD24K9
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
The recommended land pattern for the RNCP0805FTD24K9 is a rectangular pad with a length of 1.5mm, a width of 0.8mm, and a solder mask clearance of 0.1mm.
Yes, the RNCP0805FTD24K9 is a thin-film resistor with a low inductance design, making it suitable for high-frequency applications up to several hundred MHz.
The RNCP0805FTD24K9 has a maximum operating temperature of 150°C, but it's recommended to derate the power rating above 125°C to ensure reliability and prevent thermal damage.
Yes, the RNCP0805FTD24K9 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.
The RNCP0805FTD24K9 has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without requiring special handling or storage.