-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCP0805FTD180R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCP0805FTD180RCT-ND
|
DigiKey | RES 180 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
93323 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
RNCP0805FTD180R
|
Avnet Americas | Res Thin Film 0805 180Ohm 1% 1/4W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: RNCP0805FTD180R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0060 / $0.0064 | Buy Now |
DISTI #
708-RNCP0805FTD180R
|
Mouser Electronics | Thin Film Resistors - SMD 180Ohms 0805 0.25W 100ppm 1% Hi Pwr Anti-Sulfur RoHS: Compliant | 77937 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V36:1790_07138141
|
Arrow Electronics | Res Thin Film 0805 180 Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 17 Weeks Date Code: 2211 | Americas - 15000 |
|
$0.0057 | Buy Now |
DISTI #
V72:2272_07138141
|
Arrow Electronics | Res Thin Film 0805 180 Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2036 Container: Cut Strips | Americas - 2317 |
|
$0.0058 / $0.0180 | Buy Now |
|
Onlinecomponents.com | High Power Thin Film Chip Resistor - 180 ohm ±1% - 0.25W - SMD 0805 - Tape&Reel RoHS: Compliant | 60000 Factory Stock |
|
$0.0059 / $0.0069 | Buy Now |
DISTI #
32029779
|
Verical | Res Thin Film 0805 180 Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 60000 |
|
$0.0219 / $0.0274 | Buy Now |
DISTI #
73478824
|
Verical | Res Thin Film 0805 180 Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Date Code: 2211 | Americas - 15000 |
|
$0.0057 | Buy Now |
DISTI #
RNCP0805FTD180R
|
IBS Electronics | RES THIN FILM 0805 180 OHM 1% 0.25W(1/4W) ±, 100PPM/C SULFUR RESISTANT PAD SMD T/R Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.0080 / $0.0090 | Buy Now |
|
NAC | RESISTOR, 180 ohm, 0805, 1%, 100 ppm, 0.25W - Thin Film - High Power RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 60000 |
|
$0.0140 / $0.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCP0805FTD180R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCP0805FTD180R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 180ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
The recommended soldering temperature for the RNCP0805FTD180R is 260°C for 10 seconds.
Yes, the RNCP0805FTD180R is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
The power rating of the RNCP0805FTD180R at 70°C is 0.125W.
Yes, the RNCP0805FTD180R is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The operating temperature range of the RNCP0805FTD180R is -55°C to 155°C.