Part Details for RN73C1E37K4BTDF by TE Connectivity
Results Overview of RN73C1E37K4BTDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73C1E37K4BTDF Information
RN73C1E37K4BTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN73C1E37K4BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0276
|
Newark | Rn 0402 37K4 0.1% 10Ppm 1K Rl |Holsworthy Te Connectivity RN73C1E37K4BTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4610 | Buy Now |
DISTI #
2266-RN73C1E37K4BTDFTR-ND
|
DigiKey | RES 37.4 KOHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.4000 | Buy Now |
DISTI #
RN73C1E37K4BTDF-ND
|
DigiKey | RES 37.4 KOHM 0.1% 1/16W 0402 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3539 | Buy Now |
DISTI #
6-1879132-0
|
Avnet Americas | - Tape and Reel (Alt: 6-1879132-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.3389 / $0.3459 | Buy Now |
DISTI #
279-RN73C1E37K4BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0402 37K4 0.1% 10PPM RoHS: Compliant | 0 |
|
$0.3530 / $1.1100 | Order Now |
|
Onlinecomponents.com | Res Thin Film 0402 37.4K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant |
2000 Partner Stock |
|
$0.3118 / $0.4311 | Buy Now |
DISTI #
44980192
|
Verical | Res Thin Film 0402 37.4K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.3700 | Buy Now |
|
Master Electronics | Res Thin Film 0402 37.4K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant |
2000 Partner Stock |
|
$0.3118 / $0.4311 | Buy Now |
Part Details for RN73C1E37K4BTDF
RN73C1E37K4BTDF CAD Models
RN73C1E37K4BTDF Part Data Attributes
|
RN73C1E37K4BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1E37K4BTDF
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 37400ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 37400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RN73C1E37K4BTDF
This table gives cross-reference parts and alternative options found for RN73C1E37K4BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1E37K4BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73C1E37K4BTD | TE Connectivity | $0.4593 | Fixed Resistor, Thin Film, 0.063W, 37400ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RN73C1E37K4BTDF vs RN73C1E37K4BTD |
RN73C1E37K4BTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 37400ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RN73C1E37K4BTDF vs RN73C1E37K4BTG |
RP73C1E37K4BTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 37400ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | RN73C1E37K4BTDF vs RP73C1E37K4BTDF |
CRT0402-BW-3742GLF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 37400ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RN73C1E37K4BTDF vs CRT0402-BW-3742GLF |
RP73C1E37K4BTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 37400ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | RN73C1E37K4BTDF vs RP73C1E37K4BTD |