-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0805JT10R0 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0805JT10R0CT-ND
|
DigiKey | RES 10 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1179312 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
RMCF0805JT10R0
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RMCF0805JT10R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 1015000 Factory Stock |
|
$0.0018 / $0.0019 | Buy Now |
DISTI #
RMCF0805JT10R0
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RMCF0805JT10R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 1015000 Factory Stock |
|
$0.0018 / $0.0019 | Buy Now |
DISTI #
708-RMCF0805JT10R0
|
Mouser Electronics | Thick Film Resistors - SMD 10Ohms 0805 0.125W 5% Std Power AEC-Q200 RoHS: Compliant | 29496 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_07142520
|
Arrow Electronics | Res Thick Film 0805 10 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 5000 Lead time: 17 Weeks Date Code: 2324 | Americas - 220000 |
|
$0.0018 | Buy Now |
|
Future Electronics | RMCF Series 0805 0.125 W 10 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 260000Reel |
|
$0.0017 / $0.0020 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 10 ohm ±5% - 0.125W - SMD 0805 - Tape&Reel RoHS: Compliant |
170000 In Stock 1015000 Factory Stock |
|
$0.0017 / $0.0020 | Buy Now |
DISTI #
29057969
|
Verical | Res Thick Film 0805 10 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 | Americas - 900000 |
|
$0.0069 / $0.0085 | Buy Now |
DISTI #
84984233
|
Verical | Res Thick Film 0805 10 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 30000 Package Multiple: 5000 Date Code: 2122 | Americas - 170000 |
|
$0.0020 / $0.0022 | Buy Now |
|
Bristol Electronics | 4991 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0805JT10R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0805JT10R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RMCF0805JT10R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0805JT10R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0805-JW-100ELF | Bourns Inc | $0.0024 | Fixed Resistor, Ruthenium Oxide, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RMCF0805JT10R0 vs CR0805-JW-100ELF |
232273071109L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RMCF0805JT10R0 vs 232273071109L |
RK73B2ALTC100J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RMCF0805JT10R0 vs RK73B2ALTC100J |
RMC-10100JR | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RMCF0805JT10R0 vs RMC-10100JR |
9C08052A10R0JLPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RMCF0805JT10R0 vs 9C08052A10R0JLPFT |
MC0805-100-JB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RMCF0805JT10R0 vs MC0805-100-JB |
CRCW080510R0JNECC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RMCF0805JT10R0 vs CRCW080510R0JNECC |
RK73K2ABC10OHMJ | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RMCF0805JT10R0 vs RK73K2ABC10OHMJ |
FCF05JP100 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RMCF0805JT10R0 vs FCF05JP100 |
NRCP10J100TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RMCF0805JT10R0 vs NRCP10J100TRF |
The recommended land pattern for the RMCF0805JT10R0 is a rectangular pad with a size of 1.5mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
The RMCF0805JT10R0 is rated for operation up to 150°C, but it's recommended to derate the power rating by 1.5% per degree Celsius above 125°C to ensure reliable operation.
The RMCF0805JT10R0 is a RoHS-compliant component and can be soldered using a standard reflow soldering process with a peak temperature of 260°C for 10-30 seconds.
The RMCF0805JT10R0 has an MSL rating of 3, which means it can be exposed to a relative humidity of 60% at 30°C for 168 hours without damage.
The RMCF0805JT10R0 is designed to withstand vibrations up to 10G, but it's recommended to secure the component using a suitable adhesive or mechanical fastening to ensure reliable operation.