-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0603JT100R by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC2619
|
Newark | Res Thkflm 0603 100 Ohm 5% 1/10W 200Ppm/ C Smd Rohs Compliant: Yes |Stackpole Electronics RMCF0603JT100R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
RMCF0603JT100RCT-ND
|
DigiKey | RES 100 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1664759 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
RMCF0603JT100R
|
Avnet Americas | Res Thick Film 0603 100 Ohm 5% 1/10W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0603JT100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 450000 Factory Stock |
|
$0.0011 / $0.0015 | Buy Now |
DISTI #
RMCF0603JT100R
|
Avnet Americas | Res Thick Film 0603 100 Ohm 5% 1/10W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0603JT100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 450000 Factory Stock |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
708-RMCF0603JT100R
|
Mouser Electronics | Thick Film Resistors - SMD 100Ohms 0603 0.1W 5% Std Power AEC-Q200 RoHS: Compliant | 112074 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_07142973
|
Arrow Electronics | Res Thick Film 0603 100 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 5000 Lead time: 17 Weeks Date Code: 2142 | Americas - 305000 |
|
$0.0013 | Buy Now |
|
Future Electronics | RMCF Series 0603 0.1 W 100 Ohm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 1035000Reel |
|
$0.0013 / $0.0015 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 100 ohm ±5% - 0.1W - SMD 0603 - Tape&Reel RoHS: Compliant |
130000 In Stock 450000 Factory Stock |
|
$0.0011 / $0.0017 | Buy Now |
DISTI #
32029819
|
Verical | Res Thick Film 0603 100 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 | Americas - 450000 |
|
$0.0044 / $0.0051 | Buy Now |
DISTI #
62834449
|
Verical | Res Thick Film 0603 100 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 5000 Date Code: 2142 | Americas - 305000 |
|
$0.0019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0603JT100R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0603JT100R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
The recommended land pattern for the RMCF0603JT100R is a rectangular pad with a size of 0.8mm x 1.2mm, with a non-solder mask defined (NSMD) pad shape.
Yes, the RMCF0603JT100R is suitable for high-frequency applications up to 1 GHz, but it's recommended to consult with the manufacturer for specific application guidance.
The RMCF0603JT100R has an operating temperature range of -55°C to +125°C, but derating may be required for high-temperature applications.
Yes, the RMCF0603JT100R is compatible with lead-free soldering processes, and it meets the requirements of the RoHS directive.
The typical tolerance for the resistance value of the RMCF0603JT100R is ±1%, but it's recommended to consult the datasheet for specific tolerance information.