-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0603FT41K2 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0603FT41K2CT-ND
|
DigiKey | RES 41.2K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80432 In Stock |
|
$0.0017 / $0.1000 | Buy Now |
DISTI #
RMCF0603FT41K2
|
Avnet Americas | - Tape and Reel (Alt: RMCF0603FT41K2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 5000285000 Factory Stock |
|
$0.0019 | Buy Now |
DISTI #
RMCF0603FT41K2
|
Avnet Americas | - Tape and Reel (Alt: RMCF0603FT41K2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 5000285000 Factory Stock |
|
$0.0019 | Buy Now |
DISTI #
708-RMCF0603FT41K2
|
Mouser Electronics | Thick Film Resistors - SMD 41.2KOhms 0603 0.1W 1% Std Power AEC-Q200 RoHS: Compliant | 32021 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RMCF Series 0603 0.1 W 41.2 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 10000Reel |
|
$0.0018 / $0.0021 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 41.2 kohm ±1% - 0.1W - SMD 0603 - Tape&Reel RoHS: Compliant | 285000 Factory Stock |
|
$0.0017 / $0.0020 | Buy Now |
DISTI #
35324886
|
Verical | Res Thick Film 0603 41.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 | Americas - 285000 |
|
$0.0069 / $0.0085 | Buy Now |
|
Quest Components | 4000 |
|
$0.0045 / $0.0450 | Buy Now | |
|
Future Electronics | RMCF Series 0603 0.1 W 41.2 kOhm �1 % �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
10000 null |
|
$0.0019 / $0.0022 | Buy Now |
DISTI #
RMCF0603FT41K2
|
IBS Electronics | RES THICK FILM 0603 41.2K OHM 1% 0.1W ±, 100PPM/°, C MOLDED SMD PAPER T/R Min Qty: 5000 Package Multiple: 1 | 10000 |
|
$0.0024 / $0.0028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0603FT41K2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0603FT41K2
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RMCF0603FT41K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0603FT41K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCWR06X4122FTL | SPC Multicomp | $0.0018 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT41K2 vs MCWR06X4122FTL |
CRS0603-10W-4122FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT41K2 vs CRS0603-10W-4122FT |
CR-03FLA--41K2 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT41K2 vs CR-03FLA--41K2 |
CDF060341K21%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RMCF0603FT41K2 vs CDF060341K21%100PPM/KNP10 |
RC0603FR-1041K2L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT41K2 vs RC0603FR-1041K2L |
SF06P4122FQP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT41K2 vs SF06P4122FQP |
RCG060341K2FKEE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT41K2 vs RCG060341K2FKEE |
CR-03FL6--41K2 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT41K2 vs CR-03FL6--41K2 |
0603WGF4122T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RMCF0603FT41K2 vs 0603WGF4122T5E |
SF06P4122FTP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FT41K2 vs SF06P4122FTP |
The recommended land pattern for the RMCF0603FT41K2 is a rectangular pad with a size of 0.6mm x 0.3mm, with a non-solder mask defined (NSMD) pad shape.
The RMCF0603FT41K2 is rated for operation up to 150°C, but it's recommended to derate the power rating at higher temperatures. Consult the datasheet for specific derating information.
Handle the RMCF0603FT41K2 by the body, avoiding touching the terminations. Use anti-static precautions and avoid bending or flexing the component during assembly.
The RMCF0603FT41K2 has an MSL rating of 1, which means it can withstand normal humidity levels without special handling or storage precautions.
The RMCF0603FT41K2 is designed to withstand normal vibration levels, but it's recommended to consult the datasheet and perform additional testing for extreme vibration environments.