Part Details for RMB2S-TP-HF by Micro Commercial Components
Results Overview of RMB2S-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMB2S-TP-HF Information
RMB2S-TP-HF by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RMB2S-TP-HF
RMB2S-TP-HF CAD Models
RMB2S-TP-HF Part Data Attributes
|
RMB2S-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RMB2S-TP-HF
Micro Commercial Components
Bridge Rectifier Diode, 0.8A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.8 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RMB2S-TP-HF
This table gives cross-reference parts and alternative options found for RMB2S-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMB2S-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMB2S | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 0.5A, 100V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | RMB2S-TP-HF vs RMB2S |
RBM2S | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | RMB2S-TP-HF vs RBM2S |