Part Details for RM2000E-TP by Micro Commercial Components
Results Overview of RM2000E-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM2000E-TP Information
RM2000E-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RM2000E-TP
RM2000E-TP CAD Models
RM2000E-TP Part Data Attributes
|
RM2000E-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RM2000E-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 0.5A, 2000V V(RRM), Silicon, DO-214AC, SMAE, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-214AC | |
Package Description | SMAE, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
RM2000E-TP Frequently Asked Questions (FAQ)
-
The recommended storage condition for RM2000E-TP is in a dry, cool place with a temperature range of 20°C to 30°C and humidity below 60%.
-
Handle the RM2000E-TP by the body, avoid touching the leads or components, and use an anti-static wrist strap or mat to prevent electrostatic discharge.
-
The maximum power dissipation of RM2000E-TP is 2W, and it's recommended to use a heat sink to ensure reliable operation.
-
Yes, RM2000E-TP is designed to withstand vibrations up to 10G, but it's recommended to secure the component properly to prevent mechanical stress.
-
Yes, RM2000E-TP is compatible with lead-free soldering, but it's recommended to follow the manufacturer's soldering guidelines to ensure reliable connections.