Part Details for RM04F2001CT by Cal-Chip Electronics
Results Overview of RM04F2001CT by Cal-Chip Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM04F2001CT Information
RM04F2001CT by Cal-Chip Electronics is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RM04F2001CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM04F2001CTTR-ND
|
DigiKey | RES SMD 2K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1200000 In Stock |
|
$0.0009 | Buy Now |
|
Bristol Electronics | 30600 |
|
RFQ | ||
|
Bristol Electronics | 11060 |
|
RFQ | ||
|
Quest Components | RES,THICK FILM,2KOHMS,50WV,1+/-% TOL,0402-CASE | 15840 |
|
$0.0042 / $0.0210 | Buy Now |
Part Details for RM04F2001CT
RM04F2001CT CAD Models
RM04F2001CT Part Data Attributes
|
RM04F2001CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM04F2001CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RM04F2001CT
This table gives cross-reference parts and alternative options found for RM04F2001CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F2001CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCS0402FG2K00-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RM04F2001CT vs RMCS0402FG2K00-HP |
MC0402-2001-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | RM04F2001CT vs MC0402-2001-FTQ |
0402WGF2001T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RM04F2001CT vs 0402WGF2001T4E |
WR04X2001FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RM04F2001CT vs WR04X2001FBL |
CR-02FLC----2K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RM04F2001CT vs CR-02FLC----2K |
RC0402FRF102K0 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RM04F2001CT vs RC0402FRF102K0 |
0402WGF2001B2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RM04F2001CT vs 0402WGF2001B2E |
0402WGF2001CA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RM04F2001CT vs 0402WGF2001CA |
CR102001FB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RM04F2001CT vs CR102001FB |
RC0402FR-102KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RM04F2001CT vs RC0402FR-102KL |
RM04F2001CT Frequently Asked Questions (FAQ)
-
The datasheet doesn't provide specific PCB layout recommendations. However, it's essential to follow general guidelines for thermal management, such as placing the device near a thermal pad, using thermal vias, and ensuring good airflow around the component.
-
While the datasheet specifies the operating temperature range, it's crucial to consider additional factors like thermal derating, heat sinking, and ensuring the device is not exposed to temperatures above the recommended maximum. Consult with Cal-Chip Electronics or a thermal expert for specific guidance.
-
The datasheet doesn't provide specific soldering conditions. However, it's recommended to follow the general guidelines for reflow soldering, such as using a peak temperature of 260°C (500°F) and a dwell time of 20-30 seconds. Consult with Cal-Chip Electronics or a soldering expert for more detailed guidance.
-
The datasheet doesn't provide specific information on vibration tolerance. However, it's essential to consider the component's mechanical robustness and ensure it's properly secured to the PCB using suitable mounting methods and materials. Consult with Cal-Chip Electronics or a mechanical engineer for specific guidance.
-
The datasheet provides some troubleshooting guidelines, but for more in-depth assistance, it's recommended to consult with Cal-Chip Electronics' technical support team or a qualified engineer with experience in debugging similar components.