-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Laser Diode, 905nm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RLD90QZW8-00A by ROHM Semiconductor is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0996
|
Newark | Laser Diode, 46A, 145W, 905Nm, Metal Can Rohs Compliant: Yes |Rohm RLD90QZW8-00A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$18.5400 / $27.5100 | Buy Now |
DISTI #
846-RLD90QZW8-00A-ND
|
DigiKey | 905NM, 120W, 270M INVISIBLE PULS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
427 In Stock |
|
$18.0932 / $28.1000 | Buy Now |
DISTI #
755-RLD90QZW8-00A
|
Mouser Electronics | Laser Diodes 905nm, 120W, 270 m Invisible Pulsed Laser Diode RoHS: Compliant | 941 |
|
$19.4700 / $28.1000 | Buy Now |
DISTI #
70392614
|
Verical | Invisible Laser Diode Min Qty: 4 Package Multiple: 1 Date Code: 2301 | Americas - 50 |
|
$21.3640 / $26.9598 | Buy Now |
DISTI #
72489154
|
Verical | Invisible Laser Diode Min Qty: 3 Package Multiple: 1 Date Code: 2339 | Americas - 36 |
|
$21.7000 / $26.9000 | Buy Now |
|
Quest Components | 40 |
|
$23.6657 / $27.8420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RLD90QZW8-00A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLD90QZW8-00A
ROHM Semiconductor
Laser Diode, 905nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Forward Current-Max | 38 A | |
Forward Voltage-Max | 20 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 120000 mW | |
Packing Method | TRAY | |
Peak Wavelength | 905 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | NO |
ROHM recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves, ensure proper thermal management, and consider using a heat sink or thermal interface material.
The maximum allowable power dissipation for the RLD90QZW8-00A is 90W. However, this value may vary depending on the operating conditions, such as ambient temperature and airflow.
Yes, the RLD90QZW8-00A is suitable for switching regulator applications due to its low RDS(on) and high-speed switching capabilities. However, ensure that the device is properly driven and the switching frequency is within the recommended range.
To protect the device from overvoltage and overcurrent conditions, consider using a voltage regulator, overvoltage protection (OVP) circuit, and overcurrent protection (OCP) circuit. Additionally, ensure that the device is operated within the recommended voltage and current ratings.