Part Details for RK73H3ATTE2211F by KOA Speer Electronics Inc
Results Overview of RK73H3ATTE2211F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H3ATTE2211F Information
RK73H3ATTE2211F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H3ATTE2211F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H3ATTE2211FCT-ND
|
DigiKey | RES 2.21K OHM 1% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8189 In Stock |
|
$0.0488 / $0.2900 | Buy Now |
DISTI #
660-RK73H3ATTE2211F
|
Mouser Electronics | Thick Film Resistors - SMD 1watts 2.21Kohms 1% RoHS: Compliant | 1958 |
|
$0.0480 / $0.3100 | Buy Now |
DISTI #
V72:2272_06815907
|
Arrow Electronics | Res Thick Film 2512 2.21K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1748 Container: Cut Strips | Americas - 180 |
|
$0.0103 / $0.0551 | Buy Now |
|
Bristol Electronics | 2927 |
|
RFQ | ||
DISTI #
RK73H3ATTE2211F
|
TTI | Thick Film Resistors - SMD 1watts 2.21Kohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0500 / $0.0620 | Buy Now |
Part Details for RK73H3ATTE2211F
RK73H3ATTE2211F CAD Models
RK73H3ATTE2211F Part Data Attributes
|
RK73H3ATTE2211F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTE2211F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 2210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
RK73H3ATTE2211F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RK73H3ATTE2211F is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the RK73H3ATTE2211F is a thick-film resistor designed for high-frequency applications up to 100 MHz.
-
The MSL of the RK73H3ATTE2211F is level 1, which means it can withstand a maximum of 30°C and 60% relative humidity for 168 hours.
-
Yes, the RK73H3ATTE2211F is AEC-Q200 qualified, which means it meets the requirements for use in automotive applications.
-
The power rating of the RK73H3ATTE2211F decreases with temperature. At 70°C, the power rating is 0.33W, and at 140°C, it is 0.15W.