-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1JTTD33R2F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0697
|
Newark | Res, 33R2, 1%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD33R2F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$0.0010 | Buy Now |
DISTI #
2019-RK73H1JTTD33R2FCT-ND
|
DigiKey | RES 33.2 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
113293 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD33R2F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 33.2ohms 1% RoHS: Compliant | 33840 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_06791631
|
Arrow Electronics | Res Thick Film 0603 33.2 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2449 | Americas - 80000 |
|
$0.0026 / $0.0028 | Buy Now |
DISTI #
V72:2272_06791631
|
Arrow Electronics | Res Thick Film 0603 33.2 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 567 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2322 Container: Cut Strips | Americas - 567 |
|
$0.0037 | Buy Now |
DISTI #
87804213
|
Verical | Res Thick Film 0603 33.2 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 25000 Package Multiple: 5000 Date Code: 2449 | Americas - 80000 |
|
$0.0028 | Buy Now |
|
Bristol Electronics | 87900 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 223 | 40000 |
|
$0.0022 / $0.0225 | Buy Now |
|
Bristol Electronics | 24699 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 33.2 OHM, SURFACE MOUNT, 0603, LEAD FREE | 32000 |
|
$0.0030 / $0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD33R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD33R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The recommended soldering temperature for the RK73H1JTTD33R2F is 260°C for 10 seconds or less.
Yes, the RK73H1JTTD33R2F is resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds.
The power rating of the RK73H1JTTD33R2F at 70°C is 0.33W.
Yes, the RK73H1JTTD33R2F is compatible with lead-free soldering and is RoHS compliant.
The operating temperature range of the RK73H1JTTD33R2F is -55°C to 155°C.