Part Details for RJU6054SDPK-M0#T0 by Renesas Electronics Corporation
Results Overview of RJU6054SDPK-M0#T0 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RJU6054SDPK-M0#T0 Information
RJU6054SDPK-M0#T0 by Renesas Electronics Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RJU6054SDPK-M0#T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86141152
|
Verical | 600V - 30A - Single Diode Ultra Fast Recovery Diode Min Qty: 125 Package Multiple: 1 Date Code: 1201 | Americas - 3330 |
|
$2.5250 / $3.0000 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 30A, 600V RoHS: Compliant Status: Obsolete Min Qty: 1 | 3330 |
|
$2.0200 / $2.5300 | Buy Now |
Part Details for RJU6054SDPK-M0#T0
RJU6054SDPK-M0#T0 CAD Models
RJU6054SDPK-M0#T0 Part Data Attributes
|
RJU6054SDPK-M0#T0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJU6054SDPK-M0#T0
Renesas Electronics Corporation
Fast Recovery Diodes, TO-3PSG, /Tube
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-3PSG | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004ZH | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3 V | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |