Part Details for RJU6054SDPE-00#J3 by Renesas Electronics Corporation
Results Overview of RJU6054SDPE-00#J3 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RJU6054SDPE-00#J3 Information
RJU6054SDPE-00#J3 by Renesas Electronics Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RJU6054SDPE-00#J3
RJU6054SDPE-00#J3 CAD Models
RJU6054SDPE-00#J3 Part Data Attributes
|
RJU6054SDPE-00#J3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJU6054SDPE-00#J3
Renesas Electronics Corporation
Fast Recovery Diodes, LDPAK(S)-(1), /Tube
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LDPAK(S)-(1) | |
Package Description | R-PSSO-G2 | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004AE | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Renesas Electronics | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RJU6054SDPE-00#J3
This table gives cross-reference parts and alternative options found for RJU6054SDPE-00#J3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJU6054SDPE-00#J3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDP15E65D1XKSA1 | Infineon Technologies AG | $0.7758 | Rectifier Diode, 1 Phase, 1 Element, 30A, 650V V(RRM), Silicon, TO-220AC, TO-220-2-1, 2 PIN | RJU6054SDPE-00#J3 vs IDP15E65D1XKSA1 |