Part Details for RGSCD900-R-B-B-E by Carling Technologies
Results Overview of RGSCD900-R-B-B-E by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGSCD900-R-B-B-E Information
RGSCD900-R-B-B-E by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for RGSCD900-R-B-B-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
691-RGSCD900-R-B-B-E
|
Mouser Electronics | Rocker Switches RGSCD900RBBE | 0 |
|
$6.7800 / $7.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5900 / $5.5600 | Buy Now |
DISTI #
000000000003562441
|
Sager | Rocker Switches RGSCD900RBBE Min Qty: 10 | 0 |
|
$2.5400 / $6.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5900 / $5.5600 | Buy Now |
Part Details for RGSCD900-R-B-B-E
RGSCD900-R-B-B-E CAD Models
RGSCD900-R-B-B-E Part Data Attributes
|
RGSCD900-R-B-B-E
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
RGSCD900-R-B-B-E
Carling Technologies
Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 27.58 mm | |
Body Height | 29.97 mm | |
Body Length or Diameter | 31.5 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for RGSCD900-R-B-B-E
This table gives cross-reference parts and alternative options found for RGSCD900-R-B-B-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGSCD900-R-B-B-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGSCD900-R-B-B-0 | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | RGSCD900-R-B-B-E vs RGSCD900-R-B-B-0 |
RGSED901-R-W-W-D | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | RGSCD900-R-B-B-E vs RGSED901-R-W-W-D |
RGSCD905-R-W-W-0 | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | RGSCD900-R-B-B-E vs RGSCD905-R-W-W-0 |
RGSED900-R-B-W-E | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | RGSCD900-R-B-B-E vs RGSED900-R-B-W-E |
RGSED901-R-B-W-E | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | RGSCD900-R-B-B-E vs RGSED901-R-B-W-E |
RGSCD900-R-B-W-0 | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | RGSCD900-R-B-B-E vs RGSCD900-R-B-W-0 |
RGSED901-R-W-B-E | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | RGSCD900-R-B-B-E vs RGSED901-R-W-B-E |
RGSCD900-R-W-B-D | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | RGSCD900-R-B-B-E vs RGSCD900-R-W-B-D |
RGSCD905-R-B-W-E | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | RGSCD900-R-B-B-E vs RGSCD905-R-B-W-E |
RGSED900-R-W-B-D | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | RGSCD900-R-B-B-E vs RGSED900-R-W-B-D |