Part Details for RGF1A-E3 by Vishay Semiconductors
Results Overview of RGF1A-E3 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGF1A-E3 Information
RGF1A-E3 by Vishay Semiconductors is a Signal Diode.
Signal Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for RGF1A-E3
RGF1A-E3 CAD Models
RGF1A-E3 Part Data Attributes
|
RGF1A-E3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
RGF1A-E3
Vishay Semiconductors
DIODE 1 A, 50 V, SILICON, SIGNAL DIODE, DO-214BA, LEAD FREE, PLASTIC, GF1, 2 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214BA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RGF1A-E3
This table gives cross-reference parts and alternative options found for RGF1A-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGF1A-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS1D-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | RGF1A-E3 vs RS1D-T3 |
CMR1F-02MTR13 | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | RGF1A-E3 vs CMR1F-02MTR13 |
FS1A-LTP | Micro Commercial Components | Check for Price | 1A, 50V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | RGF1A-E3 vs FS1A-LTP |
FS1B | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | RGF1A-E3 vs FS1B |
RS1B | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, DO-214AC, | RGF1A-E3 vs RS1B |
RS1A/13T | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | RGF1A-E3 vs RS1A/13T |
RS1D | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | RGF1A-E3 vs RS1D |
FR1D | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, | RGF1A-E3 vs FR1D |
RS1A | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | RGF1A-E3 vs RS1A |