Part Details for RGEF250-AP by Littelfuse Inc
Results Overview of RGEF250-AP by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGEF250-AP Information
RGEF250-AP by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RGEF250-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-RGEF250-APCT-ND
|
DigiKey | PTC RESET FUSE 16V 2.5A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
453 In Stock |
|
$0.2275 / $0.6100 | Buy Now |
DISTI #
650-RGEF250-AP
|
Mouser Electronics | Resettable Fuses - PPTC RGEF RADIAL RESETTABLE FUSE RoHS: Compliant | 1428 |
|
$0.2340 / $0.5100 | Buy Now |
Part Details for RGEF250-AP
RGEF250-AP CAD Models
RGEF250-AP Part Data Attributes
|
RGEF250-AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RGEF250-AP
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.035 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.8 mm | |
Package Length | 8.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.022 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |
RGEF250-AP Frequently Asked Questions (FAQ)
-
Littelfuse recommends a PCB layout with a solid ground plane, minimal track lengths, and a low-impedance path for the return current to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To select the correct fuse rating, consider the maximum current rating of your circuit, the voltage rating, and the fault current rating. Consult the datasheet and Littelfuse's fuse selection guide for more information.
-
The RGEF250-AP has an operating temperature range of -40°C to 125°C, making it suitable for a wide range of applications.
-
Yes, the RGEF250-AP is compatible with lead-free soldering processes and meets the requirements of the RoHS (Restriction of Hazardous Substances) directive.
-
The typical response time of the RGEF250-AP is around 1-2 milliseconds, depending on the fault current and voltage conditions.