Part Details for RGCL60TK60GC11 by ROHM Semiconductor
Results Overview of RGCL60TK60GC11 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RGCL60TK60GC11 Information
RGCL60TK60GC11 by ROHM Semiconductor is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for RGCL60TK60GC11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH0536
|
Newark | Igbt, Single, 600V, 30A, To-3Pfm, Continuous Collector Current:30A, Collector Emitter Saturation Voltage:1.4V, Power Dissipation:54W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:175°C Rohs Compliant: Yes |Rohm RGCL60TK60GC11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 400 |
|
$2.2000 / $2.5500 | Buy Now |
DISTI #
RGCL60TK60GC11-ND
|
DigiKey | IGBT TRENCH FS 600V 30A TO-3PFM Min Qty: 1 Lead time: 22 Weeks Container: Tube |
45 In Stock |
|
$0.9250 / $3.0200 | Buy Now |
DISTI #
755-RGCL60TK60GC11
|
Mouser Electronics | IGBTs ROHM's IGBT products will contribute to energy saving high efficiency and a wide range of high voltage and high-current applications. RoHS: Compliant | 1787 |
|
$2.1500 / $2.2800 | Buy Now |
DISTI #
69095184
|
Verical | Trans IGBT Chip N-CH 600V 30A 54000mW 3-Pin(3+Tab) TO-3PFM Tube Min Qty: 43 Package Multiple: 1 Date Code: 2301 | Americas - 450 |
|
$1.5998 / $1.7754 | Buy Now |
DISTI #
78417078
|
Verical | Trans IGBT Chip N-CH 600V 30A 54000mW 3-Pin(3+Tab) TO-3PFM Tube Min Qty: 43 Package Multiple: 1 Date Code: 2401 | Americas - 450 |
|
$1.6492 | Buy Now |
DISTI #
86927591
|
Verical | Trans IGBT Chip N-CH 600V 30A 54000mW 3-Pin(3+Tab) TO-3PFM Tube Min Qty: 21 Package Multiple: 1 | Americas - 190 |
|
$1.4700 / $2.1600 | Buy Now |
|
Quest Components | 720 |
|
$1.7820 / $3.2400 | Buy Now | |
DISTI #
RGCL60TK60GC11
|
Chip One Stop | Semiconductors Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 190 |
|
$1.2700 / $2.1600 | Buy Now |
Part Details for RGCL60TK60GC11
RGCL60TK60GC11 CAD Models
RGCL60TK60GC11 Part Data Attributes
|
RGCL60TK60GC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RGCL60TK60GC11
ROHM Semiconductor
Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, TO-3PFM, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, TO-3PFM, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 479 ns | |
Turn-on Time-Nom (ton) | 85 ns |
RGCL60TK60GC11 Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad size of at least 2.5mm x 2.5mm, with multiple vias to the bottom layer for heat dissipation. A solid copper plane on the bottom layer is also recommended for optimal thermal performance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended derating curves for voltage and current, and to ensure proper heat sinking and thermal management. Additionally, consider using a thermistor or thermal sensor to monitor the device temperature.
-
According to ROHM, the maximum allowed voltage transient for the RGCL60TK60GC11 is ±500mV. Exceeding this limit may cause damage to the device or affect its reliability.
-
While the RGCL60TK60GC11 is designed to operate in a wide range of temperatures, it's not specifically designed for high-humidity environments. If you need to operate in high humidity, consider using a moisture-resistant coating or conformal coating to protect the device.
-
ROHM recommends storing the RGCL60TK60GC11 in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%. Avoid storing the device in direct sunlight or near heat sources.