Part Details for RFM-0505S (10018997) by RECOM Power GmbH
Results Overview of RFM-0505S (10018997) by RECOM Power GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RFM-0505S (10018997) Information
RFM-0505S (10018997) by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for RFM-0505S (10018997)
RFM-0505S (10018997) CAD Models
RFM-0505S (10018997) Part Data Attributes
|
RFM-0505S (10018997)
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RFM-0505S (10018997)
RECOM Power GmbH
Unregulated DC/DC Converter; In-V: 05; Out-V: 05; In V MIN: 4.5; In V MAX: 5.5; Out V MIN: 5; Out V MAX: 5; Out-mA: 200; Isolation: 1kV; Output: single; Power Watts or Amps: 1W; Package: SIP4; Short Circuit Protec: No; MC INPUT-V: 5; MC OUTPUT-V: 5; Length: 11.5 mm; Width: 6 mm; Height: 10 mm; Packaging Type: Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-P4 | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
RFM-0505S (10018997) Frequently Asked Questions (FAQ)
-
RECOM recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure good heat dissipation. A minimum of 2 oz copper thickness is recommended.
-
Yes, the RFM-0505S is designed to withstand vibrations up to 10G peak acceleration. However, it's recommended to follow the recommended PCB layout and mounting guidelines to ensure reliable operation.
-
RECOM recommends following the recommended PCB layout and using a metal enclosure to minimize electromagnetic radiation. Additionally, ensure that the input and output cables are properly shielded and routed.
-
The maximum allowed input capacitance is 47uF. Exceeding this value may affect the module's stability and performance.
-
Yes, the RFM-0505S is designed to operate up to 20,000 feet (6,100 meters) above sea level. However, the module's performance may be affected by the lower air pressure and oxygen levels at high altitudes.