-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF2-44B-T-00-50-G by Adam Technologies Inc is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-RF2-44B-T-00-50-G-ND
|
DigiKey | RF SMA CONNECTOR Min Qty: 1 Lead time: 18 Weeks Container: Bag |
1782 In Stock |
|
$1.5740 / $2.7400 | Buy Now |
DISTI #
737-RF244BT0050G
|
Mouser Electronics | RF Connectors / Coaxial Connectors RF SMA CONNECTOR RoHS: Compliant | 468 |
|
$1.5100 / $2.7400 | Buy Now |
DISTI #
74896319
|
RS | Connector, RF SMA, straight, 2 holes panel, receptacle jack, 50 ohms Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 | RFQ |
|
Onlinecomponents.com | RF SMA Connector Panel Mount Receptacle 50 Ohm - Bag RoHS: Compliant |
100 Partner Stock |
|
$1.2300 / $1.8100 | Buy Now |
DISTI #
RF2-44B-T-00-50-G
|
TME | Connector: SMA, socket, female, straight, soldering, PTFE Min Qty: 1 | 492 |
|
$1.1600 / $1.8100 | Buy Now |
DISTI #
RF244BT0050G
|
TME | Connector: SMA, socket, female, straight, soldering, PTFE Min Qty: 1 | 0 |
|
$1.1500 / $2.2300 | RFQ |
|
Powell Electronics | RF SMA CONNECTOR Min Qty: 1000 | 5148 |
|
$1.4603 / $1.7385 | Buy Now |
|
Master Electronics | RF SMA Connector Panel Mount Receptacle 50 Ohm - Bag RoHS: Compliant |
100 Partner Stock |
|
$1.2300 / $1.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy