Part Details for RF-GNB191TS-CF by Shenzhen Refond Optoelect
Results Overview of RF-GNB191TS-CF by Shenzhen Refond Optoelect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF-GNB191TS-CF Information
RF-GNB191TS-CF by Shenzhen Refond Optoelect is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LXMS21NCMH-230 | Murata Manufacturing Co Ltd | Ultra small RAIN RFID chip tag | |
LXMSJZNCMH-225 | Murata Manufacturing Co Ltd | Ultra small RAIN RFID chip tag | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit |
Price & Stock for RF-GNB191TS-CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF-GNB191TS-CF
|
TME | LED, SMD, 0603, green, 260÷1000mcd, 1.6x0.8x0.7mm, 140°, 20mA Min Qty: 10 | 20 |
|
$0.0226 / $0.0641 | Buy Now |
Part Details for RF-GNB191TS-CF
RF-GNB191TS-CF CAD Models
RF-GNB191TS-CF Part Data Attributes
|
RF-GNB191TS-CF
Shenzhen Refond Optoelect
Buy Now
Datasheet
|
Compare Parts:
RF-GNB191TS-CF
Shenzhen Refond Optoelect
Single Color LED, Green, 1.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHENZHEN REFOND OPTOELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.7 V | |
Luminous Intensity-Min | 0.26 cd | |
Luminous Intensity-Nom | 880.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 140 deg |
RF-GNB191TS-CF Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the RF-GNB191TS-CF is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the device's performance may degrade at extreme temperatures, and it's crucial to ensure proper thermal management to maintain optimal performance.
-
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the datasheet. Additionally, use a solder with a melting point below 260°C, and avoid applying excessive force or pressure during the soldering process. It's also recommended to use a soldering iron with a fine tip to minimize the risk of overheating or damaging the component.
-
The maximum power handling capacity of the RF-GNB191TS-CF is not explicitly stated in the datasheet. However, based on similar products from Shenzhen Refond Optoelect, it's recommended to limit the power handling to 1W or less to ensure reliable operation and prevent overheating. It's essential to consult with the manufacturer or a qualified engineer to determine the suitable power handling capacity for your specific application.
-
The RF-GNB191TS-CF is not specifically designed for high-humidity environments. While it may operate in moderate humidity levels, exposure to high humidity or moisture can compromise its performance and reliability. If your application requires operation in high-humidity environments, consider using a component with a higher moisture sensitivity level (MSL) rating or taking additional precautions to ensure the device's reliability.
-
To troubleshoot issues with the RF-GNB191TS-CF, start by verifying the device's installation, soldering, and connections. Check for any signs of physical damage, overheating, or electrical overstress. Use a multimeter to measure the device's electrical characteristics, such as voltage and current, to identify any anomalies. If the issue persists, consult the datasheet, application notes, and manufacturer's support resources for guidance. In some cases, it may be necessary to consult with a qualified engineer or the manufacturer's technical support team for further assistance.