-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+2.5V Low Power Precision Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF43GSZ-REEL by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REF43GSZ-REELCT-ND
|
DigiKey | IC VREF SERIES 0.1% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
979 In Stock |
|
$8.3000 / $15.6300 | Buy Now |
DISTI #
584-REF43GSZ-R
|
Mouser Electronics | Voltage References REF43GS W/TAPE and REEL RoHS: Compliant | 1810 |
|
$8.0900 / $13.3100 | Buy Now |
DISTI #
V72:2272_06227972
|
Arrow Electronics | V-Ref Precision 2.5V 20mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2049 Container: Cut Strips | Americas - 1854 |
|
$5.2230 / $8.5404 | Buy Now |
|
Analog Devices Inc | REF43GS W/TAPE & REEL Min Qty: 1 Package Multiple: 2500 | 2696 |
|
$6.1600 / $15.6300 | Buy Now |
DISTI #
REF43GSZ-REEL
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.6800 | Buy Now |
|
Win Source Electronics | IC VREF SERIES 0.1% 8SOIC / Series Voltage Reference IC Fixed 2.5V V ±0.1% 20 mA 8-SOIC | 4800 |
|
$6.5292 / $9.7944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF43GSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF43GSZ-REEL
Analog Devices Inc
+2.5V Low Power Precision Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for REF43GSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF43GSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REF43GSZ-REEL7 | Analog Devices Inc | $10.0767 | +2.5V Low Power Precision Voltage Reference | REF43GSZ-REEL vs REF43GSZ-REEL7 |
REF43GPZ | Analog Devices Inc | $12.4446 | +2.5V Low Power Precision Voltage Reference | REF43GSZ-REEL vs REF43GPZ |
A good PCB layout for REF43GSZ-REEL involves keeping the device away from high-current carrying traces, using a solid ground plane, and minimizing the distance between the device and the decoupling capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure accuracy over temperature, it's essential to follow proper PCB layout and thermal management practices. Additionally, consider using a thermistor or thermocouple to monitor the temperature and compensate for any drift. The REF43GSZ-REEL has a built-in temperature coefficient of ±10 ppm/°C, which can be calibrated out with external circuitry.
The recommended input capacitance is 10 nF to 100 nF, and the recommended output capacitance is 10 nF to 1 μF. The input capacitance helps to filter out noise, while the output capacitance helps to stabilize the output voltage.
To minimize noise sensitivity, use a low-noise power supply, keep the device away from high-frequency signals, and use shielding or guard rings to prevent noise coupling. Additionally, consider using a noise filter or a low-pass filter at the output to reduce noise.
The recommended start-up time for REF43GSZ-REEL is 10 ms to 100 ms. This allows the internal circuitry to settle and ensures accurate output voltage.