-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.096V Precision Micropower, Low Dropout, Low Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF198GSZ-REEL by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0889
|
Newark | Volt Ref, 4.096V, Nsoic, -40 To 85Deg C, Voltage Reference Type:Series - Fixed, Product Range:Ref198 Series, Reference Voltage Min:4.086V, Reference Voltage Max:4.106V, Initial Accuracy:0.05%, Temperature Coefficient:10Ppm/°C Rohs Compliant: Yes |Analog Devices REF198GSZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 81 |
|
$2.4800 / $4.4100 | Buy Now |
DISTI #
REF198GSZ-REELCT-ND
|
DigiKey | IC VREF SERIES 0.24% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4996 In Stock |
|
$2.2250 / $5.8800 | Buy Now |
DISTI #
584-REF198GSZ-R
|
Mouser Electronics | Voltage References PRECISION MICRO POWER VOLTAGE REFERENCE RoHS: Compliant | 4605 |
|
$2.2200 / $4.2700 | Buy Now |
DISTI #
V72:2272_06227964
|
Arrow Electronics | V-Ref Precision 4.096V 30mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2124 Container: Cut Strips | Americas - 1346 |
|
$2.2830 / $3.1390 | Buy Now |
|
Analog Devices Inc | PRECISION MICRO POWER VOLTAGE Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$2.2250 / $5.8800 | Buy Now |
DISTI #
26997733
|
Verical | V-Ref Precision 4.096V 30mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$2.2390 | Buy Now |
DISTI #
57895800
|
Verical | V-Ref Precision 4.096V 30mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2124 | Americas - 1346 |
|
$2.2830 / $3.1390 | Buy Now |
DISTI #
REF198GSZ-REEL
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.3300 | Buy Now |
DISTI #
SMC-REF198GSZ-REEL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2186 |
|
RFQ | |
|
LCSC | 4.096V 30mA Fixed SOIC-8 Voltage Reference ROHS | 152 |
|
$2.6532 / $4.5723 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF198GSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF198GSZ-REEL
Analog Devices Inc
4.096V Precision Micropower, Low Dropout, Low Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.106 V | |
Output Voltage-Min | 4.086 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.24% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for REF198GSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF198GSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REF198GSZ | Analog Devices Inc | $3.1201 | 4.096V Precision Micropower, Low Dropout, Low Voltage Reference | REF198GSZ-REEL vs REF198GSZ |
REF198GRUZ | Analog Devices Inc | $4.7072 | 4.096V Precision Micropower, Low Dropout, Low Voltage Reference | REF198GSZ-REEL vs REF198GRUZ |
REF198GP | Analog Devices Inc | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096V, PDIP8, PLASTIC, MS-001, DIP-8 | REF198GSZ-REEL vs REF198GP |
REF198GRUZ-REEL7 | Analog Devices Inc | Check for Price | 4.096V Precision Micropower, Low Dropout, Low Voltage Reference | REF198GSZ-REEL vs REF198GRUZ-REEL7 |
A good PCB layout for REF198GSZ-REEL involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure accurate voltage reference output, ensure that the input voltage is within the recommended range, the device is properly decoupled, and the output is not loaded excessively. Also, use a low-noise, low-impedance power supply and minimize noise coupling into the device.
For thermal management, ensure good airflow around the device, use a heat sink if necessary, and avoid blocking airflow to the device. The device's thermal pad should be connected to a solid ground plane to dissipate heat efficiently.
Yes, REF198GSZ-REEL is suitable for high-reliability and high-temperature applications. It is qualified for automotive and industrial applications, and its operating temperature range is -40°C to 125°C.
To troubleshoot issues with REF198GSZ-REEL, check the input voltage, output loading, and PCB layout. Verify that the device is properly decoupled and that there is no noise coupling into the device. Use an oscilloscope to measure the output voltage and check for any oscillations or noise.