Part Details for REF195ES-REEL by Analog Devices Inc
Results Overview of REF195ES-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF195ES-REEL Information
REF195ES-REEL by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF195ES-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Dynamic Solutions GmbH | OEM and CM Only | 1300 |
|
RFQ |
Part Details for REF195ES-REEL
REF195ES-REEL CAD Models
REF195ES-REEL Part Data Attributes
|
REF195ES-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF195ES-REEL
Analog Devices Inc
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.002 V | |
Output Voltage-Min | 4.998 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.045 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5.1 V | |
Supply Voltage-Nom (Vsup) | 5.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.04% | |
Width | 3.9 mm |
Alternate Parts for REF195ES-REEL
This table gives cross-reference parts and alternative options found for REF195ES-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF195ES-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REF195ESZ | Analog Devices Inc | $5.6594 | 5.0V Precision Micropower, Low Dropout, Low Voltage Reference | REF195ES-REEL vs REF195ESZ |
REF195ESZ-REEL | Analog Devices Inc | $5.7355 | 5.0V Precision Micropower, Low Dropout, Low Voltage Reference | REF195ES-REEL vs REF195ESZ-REEL |
REF195ES | Analog Devices Inc | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, MS-012AA, SOIC-8 | REF195ES-REEL vs REF195ES |
REF195ES-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for REF195ES-REEL involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. Additionally, it's recommended to use a Kelvin connection for the output voltage sense pins to minimize errors.
-
To handle thermal considerations, ensure good airflow around the device, use a heat sink if necessary, and keep the device away from heat sources. The REF195ES-REEL has a thermal shutdown feature that turns off the output if the junction temperature exceeds 150°C, so it's essential to monitor the device temperature and take corrective action if necessary.
-
The recommended input voltage range for REF195ES-REEL is 4.5V to 18V. The output voltage is relatively insensitive to input voltage variations, but the device's line regulation specification (ΔVout/ΔVin) indicates that the output voltage may change by up to 0.02% per volt of input voltage change.
-
To ensure accuracy and stability, use a high-quality input voltage source, keep the input voltage within the recommended range, and minimize noise and ripple on the input. Additionally, use a low-ESR output capacitor and ensure that the output is not loaded with high-current or high-capacitance loads that can affect the output voltage stability.
-
The typical start-up time for REF195ES-REEL is around 10ms. This means that the device takes around 10ms to settle to its final output voltage after power-on. In system design, this start-up time should be considered when designing power-on reset circuits, clock generation circuits, or other circuits that rely on the reference voltage being stable.