-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V Precision Micropower, Low Dropout, Low Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF192GRUZ-REEL7 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0881
|
Newark | Volt Ref, 2.5V, Tssop-8, -40 To 85Deg C, Voltage Reference Type:Series - Fixed, Product Range:Ref192 Series, Reference Voltage Min:2.49V, Reference Voltage Max:2.51V, Initial Accuracy:0.08%, Temperature Coefficient:10Ppm/°C Rohs Compliant: Yes |Analog Devices REF192GRUZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 360 |
|
$4.0900 / $6.4900 | Buy Now |
DISTI #
REF192GRUZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.4% 8TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1923 In Stock |
|
$4.1000 / $9.2100 | Buy Now |
DISTI #
584-REF192GRUZ-R7
|
Mouser Electronics | Voltage References \ICROPOWER VOLTAGE REF - 2.5V RoHS: Compliant | 7018 |
|
$4.0900 / $5.7800 | Buy Now |
|
Analog Devices Inc | \ICROPOWER VOLTAGE REF - 2.5V Min Qty: 1 Package Multiple: 1000 | 385 |
|
$4.1000 / $9.2100 | Buy Now |
DISTI #
REF192GRUZ-R7
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.2900 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 950 |
|
RFQ | |
|
LCSC | 2.5V 3V15V 30mA Fixed TSSOP-8 Voltage Reference ROHS | 17 |
|
$4.3103 / $6.0969 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1470 |
|
RFQ | |
|
Win Source Electronics | IC VREF SERIES 2.5V 8TSSOP | 3770 |
|
$5.2136 / $7.8203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF192GRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF192GRUZ-REEL7
Analog Devices Inc
2.5V Precision Micropower, Low Dropout, Low Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AA, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RU-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.045 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.4% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for REF192GRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF192GRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1258CS8-2.5#PBF | Analog Devices Inc | $4.7650 | Micropower Low Dropout References | REF192GRUZ-REEL7 vs LTC1258CS8-2.5#PBF |
LT1790AIS6-3.3#TRMPBF | Analog Devices Inc | $4.9960 | Micropower SOT-23 Low Dropout Reference Family | REF192GRUZ-REEL7 vs LT1790AIS6-3.3#TRMPBF |
LT1790BIS6-3 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | REF192GRUZ-REEL7 vs LT1790BIS6-3 |
LT6660HCDC-5#PBF | Analog Devices Inc | Check for Price | Tiny Micropower Precision Series References in 2mm × 2mm DFN | REF192GRUZ-REEL7 vs LT6660HCDC-5#PBF |
LT1460JCS3-3#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3 | REF192GRUZ-REEL7 vs LT1460JCS3-3#TR |
MAX6133A30 | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, MSOP-8 | REF192GRUZ-REEL7 vs MAX6133A30 |
MAX6173BASA+T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | REF192GRUZ-REEL7 vs MAX6173BASA+T |
LT6660JCDC-3.3#TRMPBF | Linear Technology | Check for Price | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | REF192GRUZ-REEL7 vs LT6660JCDC-3.3#TRMPBF |
AD586JR-REEL7 | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8, PLASTIC, MS-012AA, SOIC-8, Voltage Reference | REF192GRUZ-REEL7 vs AD586JR-REEL7 |
MAX875BESA+ | Analog Devices Inc | Check for Price | Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | REF192GRUZ-REEL7 vs MAX875BESA+ |
A good PCB layout for the REF192GRUZ-REEL7 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) it is supplying.
To ensure proper decoupling, place a 10uF to 22uF capacitor between the VIN pin and GND, and a 100nF to 1uF capacitor between the VOUT pin and GND. These capacitors should be placed as close to the device as possible.
The maximum allowed power dissipation for the REF192GRUZ-REEL7 is 700mW. Exceeding this limit can cause the device to overheat and potentially fail.
The REF192GRUZ-REEL7 is rated for operation from -40°C to 125°C. However, the device's accuracy and stability may degrade at higher temperatures. It's recommended to derate the device's performance at temperatures above 85°C.
To minimize noise sensitivity, use a low-noise power supply, keep the device away from high-frequency signals, and use shielding or guard rings to reduce electromagnetic interference (EMI).