Datasheets
REF192ESZ by:

1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8

Part Details for REF192ESZ by Rochester Electronics LLC

Results Overview of REF192ESZ by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

REF192ESZ Information

REF192ESZ by Rochester Electronics LLC is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Part Details for REF192ESZ

REF192ESZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

REF192ESZ Part Data Attributes

REF192ESZ Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
REF192ESZ Rochester Electronics LLC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code unknown
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.502 V
Output Voltage-Min 2.498 V
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temp Coef of Voltage-Max 5 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Trim/Adjustable Output NO
Width 3.9 mm

Alternate Parts for REF192ESZ

This table gives cross-reference parts and alternative options found for REF192ESZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF192ESZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
REF192ES-REEL7 Rochester Electronics LLC Check for Price 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, MS-012AA, SOIC-8 REF192ESZ vs REF192ES-REEL7

REF192ESZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REF192ESZ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REF192ESZ by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of REF192ESZ would you like to use for your alert(s)?
  • Please alert me when REF192ESZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REF192ESZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REF192ESZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REF192ESZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REF192ESZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REF192ESZ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: