-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RE46C100S8TF by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9056
|
Newark | Horn Driver 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip RE46C100S8TF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4560 | Buy Now |
DISTI #
RE46C100S8TFCT-ND
|
DigiKey | IC HORN DRIVER DUAL 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1904 In Stock |
|
$0.4300 / $0.5800 | Buy Now |
DISTI #
RE46C100S8TF
|
Avnet Americas | Piezoelectric Horn Driver, 6 V to 16 V, 8 Pins, NSOIC - Tape and Reel (Alt: RE46C100S8TF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4329 / $0.4625 | Buy Now |
DISTI #
579-RE46C100S8TF
|
Mouser Electronics | Gate Drivers Horn driver RoHS: Compliant | 2115 |
|
$0.4300 / $0.5800 | Buy Now |
DISTI #
RE46C100S8TF
|
Microchip Technology Inc | Horn driver, SOIC, Projected EOL: 2034-05-06 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Reel |
836 Alternates Available |
|
$0.4200 / $0.5800 | Buy Now |
DISTI #
70453681
|
RS | Horn driver8 SOIC 3.90mm(.150in) T/R Min Qty: 3300 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3972 / $0.8320 | Buy Now |
|
NAC | Horn driver - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.4600 / $0.5700 | Buy Now |
DISTI #
RE46C100S8TF
|
EBV Elektronik | Piezoelectric Horn Driver 6 V to 16 V 8 Pins NSOIC (Alt: RE46C100S8TF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3972 / $0.8320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RE46C100S8TF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RE46C100S8TF
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for RE46C100S8TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE46C100S8TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RE46C100E8F | Microchip Technology Inc | $0.7220 | IC,SMOKE DETECTOR,CMOS,DIP,8PIN,PLASTIC | RE46C100S8TF vs RE46C100E8F |
The recommended operating voltage range for the RE46C100S8TF is 4.5V to 5.5V.
To ensure reliable data retention, it is recommended to follow the recommended storage conditions, avoid exposing the device to extreme temperatures, and use a reliable power supply to prevent voltage drops.
The RE46C100S8TF supports a maximum clock frequency of 10 MHz.
Yes, the RE46C100S8TF can be used in a 3.3V system, but it is recommended to use a voltage regulator to ensure a stable 5V supply to the device.
The HOLD pin is used to pause the serial clock and allow the microcontroller to service other interrupts. It is recommended to tie the HOLD pin to VCC or use a pull-up resistor to ensure proper operation.