Part Details for RDC-19222SG-212T by Data Device Corporation
Results Overview of RDC-19222SG-212T by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDC-19222SG-212T Information
RDC-19222SG-212T by Data Device Corporation is a Position Converter.
Position Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for RDC-19222SG-212T
RDC-19222SG-212T CAD Models
RDC-19222SG-212T Part Data Attributes
|
RDC-19222SG-212T
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
RDC-19222SG-212T
Data Device Corporation
Synchro or Resolver to Digital Converter, CMOS, PQCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DEVICE CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 130 V | |
Angular Accuracy-Max | 2 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.51 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.35 mm | |
Signal/Output Frequency | 7000 Hz | |
Supply Current-Max | 22 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Tracking Rate-Max | 0.125 rps | |
Width | 16.51 mm |