Part Details for RDB-FREQ-B2UA by Spectrum Control
Results Overview of RDB-FREQ-B2UA by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDB-FREQ-B2UA Information
RDB-FREQ-B2UA by Spectrum Control is a Dielectric Resonator.
Dielectric Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part Details for RDB-FREQ-B2UA
RDB-FREQ-B2UA CAD Models
RDB-FREQ-B2UA Part Data Attributes
|
RDB-FREQ-B2UA
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
RDB-FREQ-B2UA
Spectrum Control
Disc Type Dielectric Resonator, 1500MHz Min, 12400MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | DISC TYPE | |
Dielectric Constant | 35.5 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO |