Part Details for RD48F3000P0ZTQ0A by Numonyx Memory Solutions
Results Overview of RD48F3000P0ZTQ0A by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RD48F3000P0ZTQ0A Information
RD48F3000P0ZTQ0A by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for RD48F3000P0ZTQ0A
RD48F3000P0ZTQ0A CAD Models
RD48F3000P0ZTQ0A Part Data Attributes
|
RD48F3000P0ZTQ0A
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
RD48F3000P0ZTQ0A
Numonyx Memory Solutions
Flash, 8MX16, 88ns, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, SCSP-88
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 8 X 10 MM, 1.20 MM HEIGHT, SCSP-88 | |
Pin Count | 88 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 88 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B88 | |
Length | 10 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for RD48F3000P0ZTQ0A
This table gives cross-reference parts and alternative options found for RD48F3000P0ZTQ0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD48F3000P0ZTQ0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GE28F640W18BD80 | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 80ns, PBGA56, 9 X 7.70 MM, 1 MM HEIGHT, VFBGA-56 | RD48F3000P0ZTQ0A vs GE28F640W18BD80 |
GE28F640L30T110 | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 88ns, PBGA56, 0.75 MM PITCH, VFBGA-56 | RD48F3000P0ZTQ0A vs GE28F640L30T110 |
M58WR128ET80ZB6 | Numonyx Memory Solutions | Check for Price | Flash, 8MX16, 80ns, PBGA60, 12.50 X 12 MM, 0.75 MM PITCH, VFBGA-60 | RD48F3000P0ZTQ0A vs M58WR128ET80ZB6 |
PF38F20W0YHC0 | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, PBGA88, 8 X 10MM, 1.20 MM HEIGHT, ROHS COMPLIANT, BGA-88 | RD48F3000P0ZTQ0A vs PF38F20W0YHC0 |
K8A6315ETC-SE7B0 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 70ns, PBGA88, 8 X 11 MM, 1.10 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-88 | RD48F3000P0ZTQ0A vs K8A6315ETC-SE7B0 |
M58LR128KT85ZB5F | Micron Technology Inc | Check for Price | Flash, 8MX16, 85ns, PBGA56, VFBGA-56 | RD48F3000P0ZTQ0A vs M58LR128KT85ZB5F |
PF48F3000W0YBQ0B | Intel Corporation | Check for Price | Flash, 8MX16, PBGA88, 10 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-88 | RD48F3000P0ZTQ0A vs PF48F3000W0YBQ0B |
M58WR064KB7AZB6E | Micron Technology Inc | Check for Price | Flash, 4MX16, 70ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 | RD48F3000P0ZTQ0A vs M58WR064KB7AZB6E |
S29PL064J60BAW150 | Spansion | Check for Price | Flash, 4MX16, 60ns, PBGA56, 7 X 9 MM, LEAD FREE COMPLIANT, FBGA-56 | RD48F3000P0ZTQ0A vs S29PL064J60BAW150 |
K8A6515ETC-FC7D0 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 70ns, PBGA88, 8 X 11 MM, 1.10 MM HEIGHT, 0.80 MM PITCH, FBGA-88 | RD48F3000P0ZTQ0A vs K8A6515ETC-FC7D0 |