-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RD1113112R by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3757
|
Newark | Rocker Switch, Spst, 10A, 125Vac, Panel, Switch Operation:Off-On, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Rd1 Series, Contact Voltage Vdc:- Rohs Compliant: Yes |E-Switch RD1113112R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5110 | Buy Now |
DISTI #
RD1113112R-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1592 In Stock |
|
$0.5802 / $0.9000 | Buy Now |
DISTI #
612-RD1113112R
|
Mouser Electronics | Rocker Switches 10A 125VAC 4.8mm Tab Off-On Black/Black RoHS: Compliant | 2341 |
|
$0.5220 / $0.8700 | Buy Now |
DISTI #
72100955
|
RS | Rocker Switch, RD1 Series, SPST, ON-OFF, Concave, Black,"I/O",10A,125VAC,.187 Min Qty: 1 Package Multiple: 1 Container: Bulk | 3000 |
|
$0.6200 / $0.8900 | Buy Now |
DISTI #
87259994
|
Verical | Switch Rocker OFF ON SPST Quick Connect Curved Rocker 10A 250VAC Min Qty: 91 Package Multiple: 1 | Americas - 1926 |
|
$0.8387 / $0.8935 | Buy Now |
DISTI #
69080659
|
Verical | Switch Rocker OFF ON SPST Quick Connect Curved Rocker 10A 250VAC Min Qty: 200 Package Multiple: 200 Date Code: 2029 | Americas - 400 |
|
$0.6812 / $0.7228 | Buy Now |
DISTI #
RD1113112R
|
TME | ROCKER, SPST, Pos: 2, OFF-ON, 6A/250VAC, black, RD1, Rcont max: 35mΩ Min Qty: 1 | 2371 |
|
$0.5270 / $0.8070 | Buy Now |
|
PUI | Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 3 Days | 3210 |
|
RFQ | |
|
Master Electronics | Switch Rocker OFF ON SPST Quick Connect Curved Rocker 10A 250VAC RoHS: Compliant |
450 In Stock |
|
$0.5130 / $0.5560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RD1113112R
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RD1113112R
E-Switch Inc
Rocker Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER |
The recommended soldering temperature is 250°C (482°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
The RD1113112R is designed to withstand vibrations up to 10G (10 Hz to 2 kHz). However, it's recommended to perform additional testing and validation for specific high-vibration applications.
The RD1113112R is rated for indoor use only. For outdoor or harsh environmental applications, consider using a component with a higher IP rating or additional environmental protection measures.
Use a soft, dry brush to remove any debris or contaminants. Avoid using chemicals, solvents, or ultrasonic cleaning methods, as they may damage the component.
Yes, ensure a minimum of 1.5 mm clearance around the component to prevent electrical interference and heat buildup. Follow the recommended PCB layout guidelines in the datasheet for optimal performance.