-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RD11131121 by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3758
|
Newark | Rocker Switch, Spst, 10A, 125Vac, Panel, Switch Operation:Off-On, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Rd1 Series, Contact Voltage Vdc:- Rohs Compliant: Yes |E-Switch RD11131121 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6510 / $0.7600 | Buy Now |
DISTI #
EG5649-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
734 In Stock |
|
$0.5802 / $0.9000 | Buy Now |
DISTI #
612-RD11131121
|
Mouser Electronics | Rocker Switches 10A 125VAC 4.8mm Tab Off-On Black/Black RoHS: Compliant | 4845 |
|
$0.5130 / $0.8700 | Buy Now |
DISTI #
74852448
|
RS | Rocker Switch, SPST, OFF-ON, 10A, 125V AC, QC 0.187", RD1 Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3000 |
|
$0.6200 / $0.8900 | Buy Now |
DISTI #
69080571
|
Verical | Switch Rocker OFF ON SPST Quick Connect Curved Rocker 10A 250VAC Min Qty: 200 Package Multiple: 200 Date Code: 2040 | Americas - 3000 |
|
$0.6058 / $0.7318 | Buy Now |
DISTI #
87259251
|
Verical | Switch Rocker OFF ON SPST Quick Connect Curved Rocker 10A 250VAC Min Qty: 91 Package Multiple: 1 | Americas - 997 |
|
$0.7000 / $0.7700 | Buy Now |
DISTI #
RD11131121
|
TME | ROCKER, SPST, Pos: 2, OFF-ON, 6A/250VAC, black, RD1, Rcont max: 35mΩ Min Qty: 1 | 1582 |
|
$0.5320 / $0.8330 | Buy Now |
DISTI #
RD11131121
|
IBS Electronics | RD11131121 by E-SWITCH is a reliable pushbutton switch featuring a momentary action, SPST configuration, and a 12mm panel cutout. It is designed for a wide range of applications. Min Qty: 200 Package Multiple: 1 | 3008 |
|
$0.5967 / $0.7319 | Buy Now |
|
Master Electronics | Switch Rocker OFF ON SPST Quick Connect Curved Rocker 10A 250VAC RoHS: Compliant |
3008 In Stock |
|
$0.4590 / $0.5630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
The recommended soldering temperature is between 230°C to 250°C for a maximum of 3 seconds.
No, the switch is not designed to be washed or cleaned with solvents. Cleaning with a soft brush and dry air is recommended.
The operating temperature range is -20°C to 85°C.
Yes, the switch is compatible with lead-free soldering processes.
The recommended storage temperature range is -20°C to 40°C, and the humidity range is 40% to 70% RH.