Part Details for RCWE1206R680FKEA by Vishay Dale
Results Overview of RCWE1206R680FKEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCWE1206R680FKEA Information
RCWE1206R680FKEA by Vishay Dale is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCWE1206R680FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWE.68ECT-ND
|
DigiKey | RES 0.68 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23440 In Stock |
|
$0.0508 / $0.2900 | Buy Now |
Part Details for RCWE1206R680FKEA
RCWE1206R680FKEA CAD Models
RCWE1206R680FKEA Part Data Attributes
|
RCWE1206R680FKEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RCWE1206R680FKEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 0.68 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.5831 V |
RCWE1206R680FKEA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the RCWE1206R680FKEA is 260°C for 10 seconds, with a peak temperature of 280°C.
-
Yes, the RCWE1206R680FKEA is resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds in the atmosphere.
-
Yes, the RCWE1206R680FKEA is suitable for high-frequency applications up to 1 GHz, making it a good choice for RF and microwave circuits.
-
The RCWE1206R680FKEA has an MSL rating of 1, which means it can withstand exposure to moisture without damage.
-
Yes, the RCWE1206R680FKEA is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant designs.