-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 2.50 X 1.0 MM, 0.58 MM HEIGHT, ROHS COMPLIANT, CASE SLP2510P8, 10 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCLAMP0524P.TCT by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1651645
|
element14 Asia-Pacific | , TVS RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2893 |
|
$0.3500 | Buy Now |
DISTI #
1651645RL
|
element14 Asia-Pacific | , TVS RoHS: Compliant Min Qty: 5 Container: Reel | 2893 |
|
$0.3500 | Buy Now |
|
Bristol Electronics | 1272 |
|
RFQ | ||
|
Quest Components | 150W, UNIDIRECTIONAL, SILICON, TVS DIODE | 20542 |
|
$0.1300 / $0.3714 | Buy Now |
|
Quest Components | 150W, UNIDIRECTIONAL, SILICON, TVS DIODE | 4320 |
|
$0.5250 / $1.7500 | Buy Now |
|
Quest Components | 150W, UNIDIRECTIONAL, SILICON, TVS DIODE | 356 |
|
$0.5000 / $1.2500 | Buy Now |
|
Quest Components | 150W, UNIDIRECTIONAL, SILICON, TVS DIODE | 156 |
|
$0.3633 / $0.7265 | Buy Now |
|
Quest Components | 150W, UNIDIRECTIONAL, SILICON, TVS DIODE | 46 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | 150W, UNIDIRECTIONAL, SILICON, TVS DIODE | 8 |
|
$1.1200 / $1.4000 | Buy Now |
DISTI #
RCLAMP0524P.TCT
|
IBS Electronics | RCLAMP SERIES 15 V 0.3 PF SMT ULTRA-LOW CAPACITANCE TVS DIODE ARRAY - SLP-2510P8 Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.2158 / $0.2249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCLAMP0524P.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP0524P.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 2.50 X 1.0 MM, 0.58 MM HEIGHT, ROHS COMPLIANT, CASE SLP2510P8, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DFN | |
Package Description | 2.50 X 1.0 MM, 0.58 MM HEIGHT, ROHS COMPLIANT, CASE SLP2510P8, 10 PIN | |
Pin Count | 10 | |
Manufacturer Package Code | CASE SLP2510P8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for the RCLAMP0524P.TCT involves keeping the device close to the protected circuit, using short traces, and minimizing the distance between the device and the protected circuit. Additionally, a solid ground plane and a low-impedance path to the ground are recommended.
The value of the external capacitor (C1) depends on the specific application and the desired level of ESD protection. A general guideline is to use a capacitor with a value between 1nF to 10nF. A larger capacitor value provides better ESD protection but increases the circuit's capacitance and may affect the signal integrity.
The RCLAMP0524P.TCT is rated for operation from -40°C to +125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's essential to ensure that the device operates within the recommended temperature range for optimal performance and reliability.
Yes, the RCLAMP0524P.TCT is suitable for ESD protection in high-speed data lines. The device's low capacitance (0.5pF) and low clamping voltage (6V) make it suitable for protecting high-speed data lines up to 10Gbps. However, it's essential to ensure that the device is properly matched to the signal line impedance to minimize signal distortion and reflections.
To ensure proper soldering of the RCLAMP0524P.TCT, follow the recommended soldering profile and use a solder with a melting point below 260°C. Apply a small amount of solder paste to the PCB pads, and use a reflow oven or a hot air gun to solder the device. Avoid overheating the device or the PCB, as this can cause damage or degradation.